Part Details for ATT-290F-07-HEX-02 by Cinch Connectivity Solutions
Overview of ATT-290F-07-HEX-02 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L04J | Rochester Electronics LLC | 54L04 - HEX INVERTER | |
936DM/B | Rochester Electronics LLC | 936DM/B - Hex Inverter | |
54L04/BCA | Rochester Electronics LLC | 54L04 - Hex Inverter - Dual marked (M38510/02005BCA) |
Price & Stock for ATT-290F-07-HEX-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-ATT290F-07-HEX02
|
Mouser Electronics | Attenuators - Interconnects 7DB DC-18 GHZ ATT RoHS: Compliant | 0 |
|
$105.4300 / $123.6100 | Order Now |
Part Details for ATT-290F-07-HEX-02
ATT-290F-07-HEX-02 CAD Models
ATT-290F-07-HEX-02 Part Data Attributes
|
ATT-290F-07-HEX-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ATT-290F-07-HEX-02
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 7 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.07 |