Part Details for ATT-0640-10-HEX-02 by Cinch Connectivity Solutions
Results Overview of ATT-0640-10-HEX-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATT-0640-10-HEX-02 Information
ATT-0640-10-HEX-02 by Cinch Connectivity Solutions is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L04J | Rochester Electronics LLC | 54L04 - HEX INVERTER | |
936DM/B | Rochester Electronics LLC | 936DM/B - Hex Inverter | |
54L04/BCA | Rochester Electronics LLC | 54L04 - Hex Inverter - Dual marked (M38510/02005BCA) |
Price & Stock for ATT-0640-10-HEX-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ATT-0640-10-HEX-02-ND
|
DigiKey | RF ATTENUATOR 10DB HEX MODULE Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.5200 | Buy Now |
DISTI #
530-ATT0640-10-HEX02
|
Mouser Electronics | Attenuators - Interconnects 10DB DC-40 GHZ ATT | 0 |
|
$227.4800 / $254.6500 | Order Now |
Part Details for ATT-0640-10-HEX-02
ATT-0640-10-HEX-02 CAD Models
ATT-0640-10-HEX-02 Part Data Attributes
|
ATT-0640-10-HEX-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ATT-0640-10-HEX-02
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 40000MHz Max,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Attenuation-Nom | 10 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.4 |
Alternate Parts for ATT-0640-10-HEX-02
This table gives cross-reference parts and alternative options found for ATT-0640-10-HEX-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT-0640-10-HEX-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATT-0640-10-HEX-02 | Artesyn Embedded Technologies | Check for Price | RF/Microwave Attenuator, 0 MHz - 40000 MHz RF/MICROWAVE FIXED ATTENUATOR | ATT-0640-10-HEX-02 vs ATT-0640-10-HEX-02 |