Part Details for ATT-0333-00-SMA-02 by Cinch Connectivity Solutions
Overview of ATT-0333-00-SMA-02 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATT-0333-00-SMA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ATT-0333-00-SMA-02-ND
|
DigiKey | RF ATTENUATOR SMA MODULE Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for ATT-0333-00-SMA-02
ATT-0333-00-SMA-02 CAD Models
ATT-0333-00-SMA-02 Part Data Attributes:
|
ATT-0333-00-SMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ATT-0333-00-SMA-02
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 18000MHz Max, MINIATURE PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | ||
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.65 |
Alternate Parts for ATT-0333-00-SMA-02
This table gives cross-reference parts and alternative options found for ATT-0333-00-SMA-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT-0333-00-SMA-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT-0333-00-SMA-02 | Fixed Attenuator, 0MHz Min, 18000MHz Max, MINIATURE PACKAGE | Midwest Microwave | ATT-0333-00-SMA-02 vs ATT-0333-00-SMA-02 |
ATT-0333-00-SMA-02 | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, MINIATURE PACKAGE | Artesyn Embedded Technologies | ATT-0333-00-SMA-02 vs ATT-0333-00-SMA-02 |