ATT-0290-11-SMA-02
Description: Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL

Overview of ATT-0290-11-SMA-02 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for ATT-0290-11-SMA-02 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 116-ATT-0290-11-SMA-02-ND
DigiKey RF ATTENUATOR 11DB SMA MODULE Min Qty: 5 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $161.9840
$161.9840 Buy Now
DISTI # 530-ATT0290-11-SMA02
Mouser Electronics Attenuators - Interconnects 11DB DC-18 GHZ ATT 0
  • 5 $161.9900
  • 10 $159.7500
  • 25 $156.6000
  • 50 $155.9700
$155.9700 / $161.9900 Order Now

CAD Models for ATT-0290-11-SMA-02 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATT-0290-11-SMA-02 by Cinch Connectivity Solutions

ATT-0290-11-SMA-02
Cinch Connectivity Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
not_compliant
Additional Feature
SMA-F; SMA-M
Attenuation-Nom
11 dB
Construction
COAXIAL
Input Power-Max (CW)
33.01 dBm
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
RF/Microwave Device Type
FIXED ATTENUATOR
VSWR-Max
1.2
Want to compare parts?
  1. ATT-0290-11-SMA-02
    Cinch Connectivity Solutions
    Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL
    VS

Alternate Parts for ATT-0290-11-SMA-02

This table gives cross-reference parts and alternative options found for ATT-0290-11-SMA-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT-0290-11-SMA-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M3933/25-79S RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies ATT-0290-11-SMA-02 vs M3933/25-79S
ATT-0290-11-SMA-02 Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL Midwest Microwave ATT-0290-11-SMA-02 vs ATT-0290-11-SMA-02
M3933/25-79N Fixed Attenuator, 0MHz Min, 18000MHz Max, Cinch Connectivity Solutions ATT-0290-11-SMA-02 vs M3933/25-79N
M3933/25-79S Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control ATT-0290-11-SMA-02 vs M3933/25-79S
ATT-0290-11-SMA-02 RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL Artesyn Embedded Technologies ATT-0290-11-SMA-02 vs ATT-0290-11-SMA-02
M3933/25-79N RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies ATT-0290-11-SMA-02 vs M3933/25-79N
M3933/25-79N Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control ATT-0290-11-SMA-02 vs M3933/25-79N
M3933/25-79S Fixed Attenuator, 0MHz Min, 18000MHz Max, Cinch Connectivity Solutions ATT-0290-11-SMA-02 vs M3933/25-79S
M3933/25-79S 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions ATT-0290-11-SMA-02 vs M3933/25-79S
Part Number Description Manufacturer Compare
M3933/25-79S Fixed Attenuator, 0MHz Min, 18000MHz Max, Defense Logistics Agency ATT-0290-11-SMA-02 vs M3933/25-79S
M3933/25-79S RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies ATT-0290-11-SMA-02 vs M3933/25-79S
M3933/25-79N Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control ATT-0290-11-SMA-02 vs M3933/25-79N
M3933/25-79N 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions ATT-0290-11-SMA-02 vs M3933/25-79N
M3933/25-79N Fixed Attenuator, 0MHz Min, 18000MHz Max, Cinch Connectivity Solutions ATT-0290-11-SMA-02 vs M3933/25-79N
ATT-0290-11-SMA-02 RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL Artesyn Embedded Technologies ATT-0290-11-SMA-02 vs ATT-0290-11-SMA-02
M3933/25-79S Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control ATT-0290-11-SMA-02 vs M3933/25-79S
M3933/25-79N RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies ATT-0290-11-SMA-02 vs M3933/25-79N
ATT-0290-11-SMA-02 Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL Midwest Microwave ATT-0290-11-SMA-02 vs ATT-0290-11-SMA-02
M3933/25-79S 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions ATT-0290-11-SMA-02 vs M3933/25-79S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATT-0290-11-SMA-02 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATT-0290-11-SMA-02 by Cinch Connectivity Solutions

  • Please alert me when ATT-0290-11-SMA-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATT-0290-11-SMA-02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATT-0290-11-SMA-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATT-0290-11-SMA-02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATT-0290-11-SMA-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATT-0290-11-SMA-02 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: