Part Details for ATSTK600-RC57 by Microchip Technology Inc
Overview of ATSTK600-RC57 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSTK600-RC57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0823
|
Newark | Development Kit, Silicon Manufacturer:Microchip, Core Architecture:Avr, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Stk600 Starter Kit And Development System, Product Range:- Rohs Compliant: Yes |Microchip ATSTK600-RC57 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3500 | Buy Now |
DISTI #
ATSTK600-RC57-ND
|
DigiKey | STK600 ROUTING CARD AVR 28-PIN Min Qty: 1 Lead time: 52 Weeks Container: Box |
34 In Stock |
|
$21.9100 | Buy Now |
DISTI #
ATSTK600-RC57
|
Avnet Americas | ROUTINGCARD, 28-PIN XMEGA, TSSOP SOCKET - Boxed Product (Development Kits) (Alt: ATSTK600-RC57) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Box | 0 |
|
$21.4900 | Buy Now |
DISTI #
556-ATSTK600-RC57
|
Mouser Electronics | Sockets & Adapters Routingcard, 28-pin XMEGA, TSSOP socket | 0 |
|
$21.4900 | Order Now |
DISTI #
ATSTK600-RC57
|
Microchip Technology Inc | Routingcard (STK600-RC028X-57) for 28-pin XMEGA, Projected EOL: RoHS: Compliant pbFree: Yes |
36 Alternates Available |
|
$21.4900 | Buy Now |
|
Future Electronics | Routing Card for the 28 Pin XMEGA TSSOP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit |
0 Kit |
|
$21.4900 / $22.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0000 | Buy Now |
|
NAC | Routingcard (STK600-RC028X-57) for 28-pin XMEGA - Package: MCU08 Tools RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.2700 / $26.0900 | Buy Now |
DISTI #
ATSTK600-RC57
|
Richardson RFPD | MICROCONTROLLER - DEVELOPMENT TOOL RoHS: Compliant Min Qty: 6 | 0 |
|
$23.4100 / $25.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.0000 | Buy Now |
Part Details for ATSTK600-RC57
ATSTK600-RC57 CAD Models
ATSTK600-RC57 Part Data Attributes
|
ATSTK600-RC57
Microchip Technology Inc
Buy Now
|
Compare Parts:
ATSTK600-RC57
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |