Part Details for ATSTK600-RC52 by Microchip Technology Inc
Overview of ATSTK600-RC52 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSTK600-RC52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0819
|
Newark | Development Kit, Silicon Manufacturer:Microchip, Core Architecture:Avr, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Stk600 Starter Kit And Development System, Product Range:- Rohs Compliant: Yes |Microchip ATSTK600-RC52 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4100 | Buy Now |
DISTI #
ATSTK600-RC52-ND
|
DigiKey | ROUTING CARD STK600 Min Qty: 1 Lead time: 52 Weeks Container: Box |
9 In Stock |
|
$18.0500 | Buy Now |
DISTI #
ATSTK600-RC52
|
Avnet Americas | STK600 ROUTINGCARD XMEGA AVR TQFP64 - Boxed Product (Development Kits) (Alt: ATSTK600-RC52) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Box | 0 |
|
$17.7000 | Buy Now |
DISTI #
556-ATSTK600-RC52
|
Mouser Electronics | Sockets & Adapters STK600 ROUTINGCARD XMEGA AVR TQFP64 | 0 |
|
$17.7000 | Order Now |
DISTI #
ATSTK600-RC52
|
Microchip Technology Inc | ATSTK600-RC52, Projected EOL: RoHS: Compliant pbFree: Yes |
31 Alternates Available |
|
$17.7000 | Buy Now |
|
Future Electronics | Routing Card for the 64 Pin XMEGA TQFP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit |
0 Kit |
|
$17.7000 / $18.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0000 | Buy Now |
|
NAC | Routingcard (STK600-RC064X-52) for 64-pin XMEGA - Package: MCU08 Tools RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.3400 / $21.4900 | Buy Now |
DISTI #
ATSTK600-RC52
|
Richardson RFPD | MICROCONTROLLER - DEVELOPMENT TOOL RoHS: Compliant Min Qty: 7 | 0 |
|
$19.2800 / $21.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.0000 | Buy Now |