Part Details for ATSTK600-RC30 by Microchip Technology Inc
Overview of ATSTK600-RC30 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDB25PA4CH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 25 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, M3 Rear Insert, Ground Tab with Boardlock | |
L717SDE09PABCH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=14.84mm (0.584in), Row Pitch 2.84mm, 09 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, M3 Rear Insert, Ground Tab with Boardlock | |
L77SDE09S1ACH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Socket, 0.76m (30in) Gold, Bright Tin Shell, M3 Rear Insert, Ground Tab with Boardlock |
Price & Stock for ATSTK600-RC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3442
|
Newark | Routing Card, Megaavr, Tqfp, 44 Pin, Silicon Manufacturer:Microchip, Core Architecture:Avr, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:44-Pin Megaavr In Tqfp Socket, Product Range:- Rohs Compliant: Yes |Microchip ATSTK600-RC30 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7800 | Buy Now |
DISTI #
ATSTK600-RC30-ND
|
DigiKey | SOCKET/ADAPTER 44TQFP ATMEGA162 Min Qty: 1 Lead time: 52 Weeks Container: Box |
3 In Stock |
|
$15.4700 | Buy Now |
DISTI #
ATSTK600-RC30
|
Avnet Americas | Routing Card For 44 -Pin Mega AVR In TQFP Socket - Boxed Product (Development Kits) (Alt: ATSTK600-RC30) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
556-ATSTK600-RC30
|
Mouser Electronics | Sockets & Adapters STK600 Socket/Adaptr TQFP44 routing card RoHS: Compliant | 0 |
|
$15.1700 | Order Now |
DISTI #
ATSTK600-RC30
|
Microchip Technology Inc | ATSTK600-RC30, Projected EOL: RoHS: Compliant pbFree: Yes |
8 Alternates Available |
|
$15.1700 | Buy Now |
|
Future Electronics | Routing Card for the 44 Pin megaAVR TQFP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$15.1700 / $15.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0000 | Buy Now |
|
NAC | Routingcard (STK600-RC044M-30) for 44-pin megaAVR - Package: MCU08 Tools RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.7200 / $18.4100 | Buy Now |
DISTI #
ATSTK600-RC30
|
Richardson RFPD | MICROCONTROLLER - DEVELOPMENT TOOL RoHS: Compliant Min Qty: 8 | 0 |
|
$16.5300 / $18.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.0000 | Buy Now |
Part Details for ATSTK600-RC30
ATSTK600-RC30 CAD Models
ATSTK600-RC30 Part Data Attributes
|
ATSTK600-RC30
Microchip Technology Inc
Buy Now
|
Compare Parts:
ATSTK600-RC30
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |