Part Details for ATSTK600-RC22 by Microchip Technology Inc
Overview of ATSTK600-RC22 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC22112A000GN2#KB0 | Renesas Electronics Corporation | FemtoClock Clock Generator | |
RC22504A000GNK#BB0 | Renesas Electronics Corporation | FemtoClock®2 Clock Generator | |
RC22504A000GNK#KB0 | Renesas Electronics Corporation | FemtoClock®2 Clock Generator |
Price & Stock for ATSTK600-RC22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3434
|
Newark | Convert From:32-Tqfp, Convert To:-, Pitch Spacing:-, Row Pitch:-, Product Range:Megaavr Series, Accessory Type:Routing Card, Features:Low Cost Solution, Sit Between The Generic Socket Card And The Stk600, One Pair Of Electric Pads Rohs Compliant: Yes |Microchip ATSTK600-RC22 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6000 | Buy Now |
DISTI #
ATSTK600-RC22-ND
|
DigiKey | STK600 ROUTING CARD AVR Min Qty: 1 Lead time: 40 Weeks Container: Box |
5 In Stock |
|
$29.6500 | Buy Now |
DISTI #
ATSTK600-RC22
|
Avnet Americas | Routing Card For 32 -Pin Mega AVR In TQFP Socket - Boxed Product (Development Kits) (Alt: ATSTK600-RC22) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Box | 0 |
|
$29.0800 | Buy Now |
DISTI #
556-ATSTK600-RC22
|
Mouser Electronics | Sockets & Adapters STK600 ROUTINGCARD RCPWM-22 RoHS: Compliant | 9 |
|
$29.0800 | Buy Now |
DISTI #
V99:2348_07156723
|
Arrow Electronics | ATmega64C1/ATmega16M1/ATmega32C1/ATmega32M1/ATmega64M1 Microcontroller Socket Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1747 | Americas - 6 |
|
$5.9090 / $31.7820 | Buy Now |
DISTI #
ATSTK600-RC22
|
Microchip Technology Inc | Routingcard (STK600-RCPWM-22) for 32-pin megaAVR, Projected EOL: RoHS: Compliant pbFree: Yes |
12 Alternates Available |
|
$29.0800 | Buy Now |
|
Future Electronics | Routing Card for the 32 Pin megaAVR TQFP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit |
0 Kit |
|
$29.0800 / $30.5300 | Buy Now |
|
Onlinecomponents.com | ATmega64C1/ATmega16M1/ATmega32C1/ATmega32M1/ATmega64M1 Microcontroller Socket Board RoHS: Compliant | 0 |
|
$32.5100 | Buy Now |
DISTI #
25860355
|
Verical | ATmega64C1/ATmega16M1/ATmega32C1/ATmega32M1/ATmega64M1 Microcontroller Socket Board Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 6 |
|
$31.7820 | Buy Now |
|
NAC | Routingcard (STK600-RCPWM-22) for 32-pin megaAVR - Package: MCU08 Tools RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.1300 / $35.3000 | Buy Now |
Part Details for ATSTK600-RC22
ATSTK600-RC22 CAD Models
ATSTK600-RC22 Part Data Attributes
|
ATSTK600-RC22
Microchip Technology Inc
Buy Now
|
Compare Parts:
ATSTK600-RC22
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |