Part Details for ATSTK600-RC08 by Microchip Technology Inc
Overview of ATSTK600-RC08 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSTK600-RC08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6160
|
Newark | Routingcard, Stk600, Rc020T-8, Convert From:20-Dip, Convert To:-, Pitch Spacing:-, Row Pitch:-, Product Range:Tinyavr Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Microchip ATSTK600-RC08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$18.4100 | Buy Now |
DISTI #
ATSTK600-RC08-ND
|
DigiKey | STK600 ROUTING CARD AVR Min Qty: 1 Lead time: 40 Weeks Container: Box |
5 In Stock |
|
$18.0500 | Buy Now |
DISTI #
ATSTK600-RC08
|
Avnet Americas | Routing Card For 20 -Pin Tiny AVR In Dip Socket - Boxed Product (Development Kits) (Alt: ATSTK600-RC08) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Box | 0 |
|
$17.7000 | Buy Now |
DISTI #
556-ATSTK600-RC08
|
Mouser Electronics | Sockets & Adapters STK600 ROUTINGCARD RC020T-8 RoHS: Compliant | 4 |
|
$17.7000 | Buy Now |
DISTI #
ATSTK600-RC08
|
Microchip Technology Inc | Routingcard (STK600-RC020T-8) for 20-pin tinyAVR, Projected EOL: RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$17.7000 | Buy Now |
|
Future Electronics | Routingcard for 20 Pin tinyAVR in DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit |
0 Kit |
|
$17.7000 / $18.5800 | Buy Now |
|
Onlinecomponents.com | Routing Card For 20 -Pin Tiny AVR In Dip Socket RoHS: Compliant | 0 |
|
$25.0000 | Buy Now |
|
NAC | Routingcard (STK600-RC020T-8) for 20-pin tinyAVR - Package: MCU08 Tools RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.3400 / $21.4900 | Buy Now |
DISTI #
ATSTK600-RC08
|
Richardson RFPD | MICROCONTROLLER - DEVELOPMENT TOOL RoHS: Compliant Min Qty: 7 | 0 |
|
$19.2800 / $21.1800 | Buy Now |
|
Master Electronics | Routing Card For 20 -Pin Tiny AVR In Dip Socket RoHS: Compliant | 0 |
|
$25.0000 | Buy Now |
Part Details for ATSTK600-RC08
ATSTK600-RC08 CAD Models
ATSTK600-RC08 Part Data Attributes
|
ATSTK600-RC08
Microchip Technology Inc
Buy Now
|
Compare Parts:
ATSTK600-RC08
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |