Part Details for ATSTK500 by Microchip Technology Inc
Overview of ATSTK500 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSTK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6247
|
Newark | Starter Kit, Rs232, For Avr, Silicon Manufacturer:Atmel, No. Of Bits:32Bit, Silicon Family Name:Avr, Core Architecture:Avr, Core Sub-Architecture:Avr Uc3, Silicon Core Number:Atxmega256A3Bu, Kit Contents:Board, Product Range:-, Rohs Compliant: Yes |Microchip ATSTK500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$169.7000 | Buy Now |
DISTI #
68T3407
|
Newark | Avr, Rs232, Isp, Avr Studio, Starter Kit, Silicon Manufacturer:Atmel, No. Of Bits:8Bit, Silicon Family Name:Atmega, Core Architecture:Avr, Core Sub-Architecture:Megaavr, Silicon Core Number:Tinyavr, Megaavr, Product Range:- Rohs Compliant: Na |Microchip ATSTK500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.7000 | Buy Now |
DISTI #
ATSTK500-ND
|
DigiKey | AT90S8515 EVAL BRD Min Qty: 1 Lead time: 40 Weeks Container: Box |
14 In Stock |
|
$166.4300 | Buy Now |
DISTI #
ATSTK500
|
Avnet Americas | AT90S8515 AVR Flash Microcontroller Starter Kit - Boxed Product (Development Kits) (Alt: ATSTK500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$163.1700 | Buy Now |
DISTI #
556-ATSTK500
|
Mouser Electronics | Development Boards & Kits - AVR Starter kit for AVR Flash microcntrlrs RoHS: Compliant | 2 |
|
$163.1700 | Buy Now |
DISTI #
ATSTK500
|
Microchip Technology Inc | STK500 Kit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$163.1700 | Buy Now |
|
Future Electronics | Starter Kit and Development System for AVR Flash Microcontrollers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$171.3300 / $179.8900 | Buy Now |
|
Onlinecomponents.com | AT90S8515-8PC Microcontroller Kit 3.68MHz CPU 2MB Flash Win 95/Win 98/Win 2000/Win ME/Win NT 4.0 | 0 |
|
$50.3700 | Buy Now |
DISTI #
ATSTK500
|
Avnet Americas | AT90S8515 AVR Flash Microcontroller Starter Kit - Boxed Product (Development Kits) (Alt: ATSTK500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$163.1700 | Buy Now |
|
NAC | STK500 Kit - Package: MCU08 Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$169.1300 / $198.1300 | Buy Now |