Part Details for ATSHA204A-XHDA-T by Microchip Technology Inc
Overview of ATSHA204A-XHDA-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSHA204A-XHDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4019
|
Newark | I2C, 8-Tssop8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip ATSHA204A-XHDA-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ATSHA204A-XHDA-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8TSSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21294 In Stock |
|
$0.6600 / $0.6625 | Buy Now |
DISTI #
ATSHA204A-XHDA-T
|
Avnet Americas | EEPROM Serial-I2C 4.5K-bit 256 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: ATSHA204A-XHDA-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-ATSHA204A-XHDA-T
|
Mouser Electronics | Security ICs / Authentication ICs CryptAuthEE SHA256 TWI RoHS: Compliant | 42560 |
|
$0.6490 / $0.6700 | Buy Now |
DISTI #
ATSHA204A-XHDA-T
|
Microchip Technology Inc | I2C, 8-TSSOP, Projected EOL: 2039-08-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5500 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Authenticator CMOS 4.5KB 8-Pin TSOP T/R |
6308 In Stock |
|
$0.6330 / $0.6820 | Buy Now |
|
Ameya Holding Limited | ATSHA204 Series 4.5 Kb 1 MHz I2C Atmel CryptoAuthentication - TSSOP-8 | 5000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATSHA204A-XHDA-T
|
Avnet Silica | EEPROM Serial-I2C 4.5K-bit 256 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: ATSHA204A-XHDA-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSHA204A-XHDA-T
|
EBV Elektronik | EEPROM Serial-I2C 4.5K-bit 256 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: ATSHA204A-XHDA-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |