Part Details for ATSHA204A-XHCZ-T by Microchip Technology Inc
Overview of ATSHA204A-XHCZ-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSHA204A-XHCZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4018
|
Newark | Swi, 8-Tssop 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip ATSHA204A-XHCZ-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 | Buy Now |
DISTI #
ATSHA204A-XHCZ-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7625 / $0.8500 | Buy Now |
DISTI #
ATSHA204A-XHCZ-T
|
Avnet Americas | EEPROM Serial-1Wire 4.5K-bit 256 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: ATSHA204A-XHCZ-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.8500 | Buy Now |
DISTI #
556-ATSHA204A-XHCZ-T
|
Mouser Electronics | Security ICs / Authentication ICs CryptAuthEE SHA256 1Wir RoHS: Compliant | 0 |
|
$0.7630 | Order Now |
DISTI #
ATSHA204A-XHCZ-T
|
Microchip Technology Inc | SWI, 8-TSSOP, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6200 / $0.8500 | Buy Now |
|
Future Electronics | ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7570 / $2.0740 | Buy Now | |
|
NAC | SWI, 8-TSSOP - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
ATSHA204A-XHCZ-T
|
Avnet Silica | (Alt: ATSHA204A-XHCZ-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.7570 / $2.0740 | Buy Now |