Part Details for ATSHA204A-TCSMS by Microchip Technology Inc
Overview of ATSHA204A-TCSMS by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for ATSHA204A-TCSMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATSHA204A-TCSMSTR-ND
|
DigiKey | IC AUTHENTICATION CHIP 8SOIC Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATSHA204A-TCSMS
|
Microchip Technology Inc | TrustCustom, SHA204A Provisioned 8-SOIC, 4K MOQ, Projected EOL: 2044-09-10 RoHS: Compliant pbFree: Yes | 28414 |
|
$0.6100 | Buy Now |
|
Ameya Holding Limited | 28414 |
|
RFQ |
Part Details for ATSHA204A-TCSMS
ATSHA204A-TCSMS CAD Models
ATSHA204A-TCSMS Part Data Attributes:
|
ATSHA204A-TCSMS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSHA204A-TCSMS
Microchip Technology Inc
Memory Circuit, 664X8, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 550 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.28 mm | |
Memory Density | 5312 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Mixed Memory Type | EEPROM+SRAM | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 664 words | |
Number of Words Code | 664 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 664X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.25 mm |