Part Details for ATSHA204A-SSHDA-B by Microchip Technology Inc
Results Overview of ATSHA204A-SSHDA-B by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSHA204A-SSHDA-B Information
ATSHA204A-SSHDA-B by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ATSHA204A-SSHDA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9572
|
Newark | Cryptoauthentication, I2C, Soic-8, Ic Function:Cryptoauthentication, Supply Voltage Min:2V, Suppl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8479 |
|
$0.8790 / $0.8820 | Buy Now |
DISTI #
ATSHA204A-SSHDA-B-ND
|
DigiKey | IC AUTHENTICATION CHIP 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
35056 In Stock |
|
$0.5375 / $0.5900 | Buy Now |
DISTI #
ATSHA204A-SSHDA-B
|
Avnet Americas | EEPROM Serial-I2C 4.5K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: ATSHA204A-SSHDA-B... more RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5147 / $0.5491 | Buy Now |
DISTI #
556-ATSHA204A-SSHDAB
|
Mouser Electronics | Security ICs / Authentication ICs CryptAuth SHA256 I2C RoHS: Compliant | 28009 |
|
$0.5370 / $0.5800 | Buy Now |
DISTI #
V99:2348_07157199
|
Arrow Electronics | Authenticator CMOS 4.5KB 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2208 | Americas - 862 |
|
$0.5457 | Buy Now |
DISTI #
ATSHA204A-SSHDA-B
|
Microchip Technology Inc | I2C, 8-SOIC, SOIC, Projected EOL: 2039-08-12 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
13464 Alternates Available |
|
$0.4400 / $0.5900 | Buy Now |
|
Future Electronics | ATSHA204A Series Surface Mount CryptoAuthentication - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$0.5450 / $0.6150 | Buy Now |
|
Onlinecomponents.com | CryptoAuthentication - I2C - 256 Bit - 16 Keys - 16 Kb - 2 V to 5.5 V - 8-Pin. RoHS: Compliant |
3300 In Stock 23400 Factory Stock |
|
$0.5090 / $0.5340 | Buy Now |
DISTI #
64974857
|
Verical | Authenticator CMOS 4.5KB 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2236 | Americas - 3300 |
|
$0.6747 / $0.6942 | Buy Now |
DISTI #
65758827
|
Verical | Authenticator CMOS 4.5KB 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 600 Package Multiple: 100 | Americas - 1500 |
|
$0.8212 | Buy Now |