Part Details for ATSHA204A-RBHCZ-T by Microchip Technology Inc
Results Overview of ATSHA204A-RBHCZ-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSHA204A-RBHCZ-T Information
ATSHA204A-RBHCZ-T by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ATSHA204A-RBHCZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X0722
|
Newark | Swi, 3-Rbh 3 Contact 2.5X6.5X0.5Mm T/R Rohs Compliant: Yes |Microchip ATSHA204A-RBHCZ-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
ATSHA204A-RBHCZ-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 3SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4113 In Stock |
|
$0.6625 / $0.7600 | Buy Now |
DISTI #
ATSHA204A-RBHCZ-T
|
Avnet Americas | EEPROM Serial-1Wire 4.5K-bit 256 x 16 2.5V/3.3V/5V 3-Pin CONTACT T/R - Tape and Reel (Alt: ATSHA204A... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6344 / $0.6768 | Buy Now |
DISTI #
566-ATSHA204ARBHCZ-T
|
Mouser Electronics | Security ICs / Authentication ICs CustSpec SHA256 UDNF RoHS: Compliant | 4750 |
|
$0.6620 / $0.7600 | Buy Now |
DISTI #
ATSHA204A-RBHCZ-T
|
Microchip Technology Inc | SWI, 3-RBH, CONTACT, Projected EOL: 2039-05-27 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
10537 Alternates Available |
|
$0.5500 / $0.7600 | Buy Now |
|
Future Electronics | ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SMD-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.6700 | Buy Now |
|
Onlinecomponents.com | Authenticator CMOS 4.5KB 3-Pin Contact T/R RoHS: Compliant | 10000 Factory Stock |
|
$0.6580 / $1.8020 | Buy Now |
|
NAC | SWI, 3-RBH - Package: 3 CONTACT 2.5x6.5x0.5mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
ATSHA204A-RBHCZ-T
|
Avnet Silica | EEPROM Serial1Wire 45Kbit 256 x 16 25V33V5V 3Pin CONTACT TR (Alt: ATSHA204A-RBHCZ-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSHA204A-RBHCZ-T
|
EBV Elektronik | EEPROM Serial1Wire 45Kbit 256 x 16 25V33V5V 3Pin CONTACT TR (Alt: ATSHA204A-RBHCZ-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |