Part Details for ATSHA204A-RBHCZ-B by Microchip Technology Inc
Overview of ATSHA204A-RBHCZ-B by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSHA204A-RBHCZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7006
|
Newark | Cust Spec Swi, 3-Rbh 3 Contact 2.5X6.5X0.5Mm Tube Rohs Compliant: Yes |Microchip ATSHA204A-RBHCZ-B Min Qty: 896 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 | Buy Now |
DISTI #
ATSHA204A-RBHCZ-B-ND
|
DigiKey | IC AUTHENTICATION CHIP 3SMD Min Qty: 896 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
ATSHA204A-RBHCZ-B
|
Avnet Americas | EEPROM Serial-1Wire 4.5K-bit 256 x 16 2.5V/3.3V/5V 3-Pin CONTACT Bulk - Rail/Tube (Alt: ATSHA204A-RBHCZ-B) RoHS: Not Compliant Min Qty: 784 Package Multiple: 56 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7500 / $0.9100 | Buy Now |
DISTI #
556-ATSHA204ARBHCZB
|
Mouser Electronics | Security ICs / Authentication ICs Cust Spec SWI, 3-RBH RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
DISTI #
ATSHA204A-RBHCZ-B
|
Microchip Technology Inc | Cust Spec SWI, 3-RBH, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes | 20608 |
|
$0.6700 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 | 0 |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | CryptoAuthentication - SHA-256 - 100000 Minimum Endurance (Cycles) - 256bit Key Size - 16 Keys - 4.5KB Memory Size - 2 to 5.5V Supply - 3-SMD Package. | 21504 Factory Stock |
|
$0.7820 / $1.1400 | Buy Now |
|
Ameya Holding Limited | IC: authentication, HMAC,SHA-256 hash algorithm, 3 contact | 13672 |
|
RFQ | |
|
NAC | Cust Spec SWI, 3-RBH - Package: 3 CONTACT 2.5x6.5x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 56 Container: Tube | 17192 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
ATSHA204A-RBHCZ-B
|
Avnet Silica | EEPROM Serial-1Wire 4.5K-bit 256 x 16 2.5V/3.3V/5V 3-Pin CONTACT Bulk (Alt: ATSHA204A-RBHCZ-B) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |