Part Details for ATSHA204A-MXHDA-T by Microchip Technology Inc
Overview of ATSHA204A-MXHDA-T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATSHA204A-MXHDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATSHA204A-MXHDA-T
|
Avnet Silica | ATLATSHA204A-MXHDA-T (Alt: ATSHA204A-MXHDA-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSHA204A-MXHDA-T
ATSHA204A-MXHDA-T CAD Models
ATSHA204A-MXHDA-T Part Data Attributes:
|
ATSHA204A-MXHDA-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSHA204A-MXHDA-T
Microchip Technology Inc
Memory Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | XDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 5312 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 664 words | |
Number of Words Code | 664 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 664X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for ATSHA204A-MXHDA-T
This table gives cross-reference parts and alternative options found for ATSHA204A-MXHDA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSHA204A-MXHDA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSHA204A-TCSMS | Memory Circuit, 664X8, CMOS, PDSO8 | Microchip Technology Inc | ATSHA204A-MXHDA-T vs ATSHA204A-TCSMS |
ATSHA204A-XHCZ-T | Memory Circuit, 664X8, CMOS, PDSO8, TSSOP-8 | Atmel Corporation | ATSHA204A-MXHDA-T vs ATSHA204A-XHCZ-T |
ATSHA204A-RBHCZ-B | Cust Spec SWI 3-RBH | Microchip Technology Inc | ATSHA204A-MXHDA-T vs ATSHA204A-RBHCZ-B |
ATSHA204A-TCSMU | EEPROM+SRAM, 664X8, CMOS, PDSO8 | Microchip Technology Inc | ATSHA204A-MXHDA-T vs ATSHA204A-TCSMU |
ATSHA204A-MXHCZ-T | Memory Circuit | Microchip Technology Inc | ATSHA204A-MXHDA-T vs ATSHA204A-MXHCZ-T |
ATSHA204-TH-DA-T | Memory Circuit, 4KX1, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | ATSHA204A-MXHDA-T vs ATSHA204-TH-DA-T |