Part Details for ATSHA204A-MAHDA-T by Microchip Technology Inc
Overview of ATSHA204A-MAHDA-T by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSHA204A-MAHDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8354
|
Newark | Crypto Authentication, I2C, 5.5V, Udfn-8, Ic Function:Cryptoauthentication, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Package Type:Udfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip ATSHA204A-MAHDA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45260 |
|
$0.4710 | Buy Now |
DISTI #
53X0739
|
Newark | I2C, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATSHA204A-MAHDA-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 | Buy Now |
DISTI #
ATSHA204A-MAHDA-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8UDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12227 In Stock |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
ATSHA204A-MAHDA-T
|
Avnet Americas | Crypto Authenticator, 2 V to 5.5 V, 8 Pins, UDFN-EP - Tape and Reel (Alt: ATSHA204A-MAHDA-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4700 / $0.5600 | Buy Now |
DISTI #
41AH8354
|
Avnet Americas | Crypto Authenticator, 2 V to 5.5 V, 8 Pins, UDFN-EP - Product that comes on tape, but is not reeled (Alt: 41AH8354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Ammo Pack | 45285 Partner Stock |
|
$0.5820 | Buy Now |
DISTI #
566-ATSHA204AMAHDA-T
|
Mouser Electronics | Security ICs / Authentication ICs CryptAuthEE SHA256 I2C RoHS: Compliant | 22578 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
ATSHA204A-MAHDA-T
|
Microchip Technology Inc | I2C, 8-UDFN, Projected EOL: 2039-05-15 RoHS: Compliant pbFree: Yes | 35279 |
|
$0.4100 / $0.5600 | Buy Now |
|
Future Electronics | ATSHA204 Series 4.5 Kb 1 MHz I2C Atmel CryptoAuthentication - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.7850 / $1.0800 | Buy Now |
|
Future Electronics | ATSHA204 Series 4.5 Kb 1 MHz I2C Atmel CryptoAuthentication - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | CryptoAuthentication - 2V to 5.5V - 4.5KB - 8-Pin. |
69389 In Stock |
|
$0.4675 / $0.5405 | Buy Now |