Part Details for ATSHA204A-MAHDA-S by Microchip Technology Inc
Overview of ATSHA204A-MAHDA-S by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSHA204A-MAHDA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0598
|
Newark | Sha256, I2C, 8-Udfn, 3K Reel Rohs Compliant: Yes |Microchip ATSHA204A-MAHDA-S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 21000 |
|
$0.5090 | Buy Now |
DISTI #
78Y4719
|
Newark | Sha256, I2C, 8-Udfn, 3K Reel 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATSHA204A-MAHDA-S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 | Buy Now |
DISTI #
ATSHA204A-MAHDA-SCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4717 In Stock |
|
$0.5125 / $0.5700 | Buy Now |
DISTI #
ATSHA204A-MAHDA-S
|
Avnet Americas | EEPROM Serial-I2C 4.5Kb 256x16 2.5V/3.3V/5V 8-Pin UDFN - Tape and Reel (Alt: ATSHA204A-MAHDA-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 21000 |
|
$0.4531 / $0.4859 | Buy Now |
DISTI #
556-ATSHA204A-MAHDAS
|
Mouser Electronics | Security ICs / Authentication ICs SHA256, I2C, 8-UDFN, 3K REEL RoHS: Compliant | 13454 |
|
$0.5120 / $0.5700 | Buy Now |
DISTI #
ATSHA204A-MAHDA-S
|
Microchip Technology Inc | SHA256, I2C, 8-UDFN, 3K REEL, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes | 74176 |
|
$0.4300 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Authenticator CMOS 4.5KB 8-Pin UDFN EP T/R | 93000 Factory Stock |
|
$0.4863 / $0.5692 | Buy Now |
|
Ameya Holding Limited | IC AUTHENTICATION CHIP 8UDFN | 57342 |
|
RFQ | |
|
NAC | SHA256, I2C, 8-UDFN, 3K REEL - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 75000 |
|
$0.5100 / $0.6300 | Buy Now |
DISTI #
ATSHA204A-MAHDA-S
|
Avnet Silica | EEPROM Serial-I2C 4.5Kb 256x16 2.5V/3.3V/5V 8-Pin UDFN (Alt: ATSHA204A-MAHDA-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |