Part Details for ATSHA204A-MAHCZ-T by Microchip Technology Inc
Overview of ATSHA204A-MAHCZ-T by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSHA204A-MAHCZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X0738
|
Newark | Swi, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATSHA204A-MAHCZ-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 | Buy Now |
DISTI #
ATSHA204A-MAHCZ-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
177183 In Stock |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
ATSHA204A-MAHCZ-T
|
Avnet Americas | EEPROM Serial-1Wire 4.5K-bit 256 x 16 2.5V/3.3V/5V 8-Pin UDFN T/R - Tape and Reel (Alt: ATSHA204A-MAHCZ-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4700 / $0.5600 | Buy Now |
DISTI #
566-ATSHA204AMAHCZ-T
|
Mouser Electronics | Security ICs / Authentication ICs CryptAuthEE SHA256 SWI RoHS: Compliant | 12953 |
|
$0.5000 | Buy Now |
DISTI #
ATSHA204A-MAHCZ-T
|
Microchip Technology Inc | SWI, 8-UDFN, Projected EOL: 2039-09-30 RoHS: Compliant pbFree: Yes | 124320 |
|
$0.4100 / $0.5600 | Buy Now |
|
Future Electronics | ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | Authenticator CMOS 4.5KB 8-Pin UDFN EP T/R |
15000 In Stock 90000 Factory Stock |
|
$0.4630 / $0.5331 | Buy Now |
|
Ameya Holding Limited | ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - UDFN-8 | 124320 |
|
RFQ | |
|
NAC | SWI, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 75000 |
|
$0.5000 / $0.6200 | Buy Now |
DISTI #
ATSHA204A-MAHCZ-T
|
Avnet Silica | EEPROM Serial-1Wire 4.5K-bit 256 x 16 2.5V/3.3V/5V 8-Pin UDFN T/R (Alt: ATSHA204A-MAHCZ-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |