Part Details for ATSHA204A-MAHCZ-S by Microchip Technology Inc
Results Overview of ATSHA204A-MAHCZ-S by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSHA204A-MAHCZ-S Information
ATSHA204A-MAHCZ-S by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ATSHA204A-MAHCZ-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4718
|
Newark | Sha256, 1-Wire, 8-Udfn, 3K Reel 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATSHA204A-MAHCZ-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 | Buy Now |
DISTI #
ATSHA204A-MAHCZ-SCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8UDFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4366 In Stock |
|
$0.5125 / $0.5700 | Buy Now |
DISTI #
ATSHA204A-MAHCZ-S
|
Avnet Americas | EEPROM Serial-1Wire 4.5Kb 256x16 2.5V/3.3V/5V 8-Pin UDFN - Tape and Reel (Alt: ATSHA204A-MAHCZ-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4908 / $0.5236 | Buy Now |
DISTI #
556-ATSHA204A-MAHCZS
|
Mouser Electronics | Security ICs / Authentication ICs SHA256, 1-WIRE, 8-UDFN, 3K REEL RoHS: Compliant | 9174 |
|
$0.5120 / $0.5700 | Buy Now |
DISTI #
ATSHA204A-MAHCZ-S
|
Microchip Technology Inc | SHA256, 1-WIRE, 8-UDFN, 3K REEL, UDFN, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel |
14268 Alternates Available |
|
$0.4300 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$0.5090 / $1.0660 | Buy Now |
|
NAC | SHA256, 1-WIRE, 8-UDFN, 3K REEL - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5100 / $0.6300 | Buy Now |
DISTI #
ATSHA204A-MAHCZ-S
|
Avnet Silica | EEPROM Serial1Wire 45Kb 256x16 25V33V5V 8Pin UDFN (Alt: ATSHA204A-MAHCZ-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSHA204A-MAHCZ-S
|
EBV Elektronik | EEPROM Serial1Wire 45Kb 256x16 25V33V5V 8Pin UDFN (Alt: ATSHA204A-MAHCZ-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |