-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1472-ND
|
DigiKey | STAR HEAT SINK LED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
45 In Stock |
|
$24.9800 | Buy Now |
DISTI #
ATSEU-109-C1-R0
|
Avnet Americas | STAR HEAT SINK, 60MM, BLACK ANODIZED, NO - Bulk (Alt: ATSEU-109-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9948 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$32.9100 | Buy Now |
DISTI #
ATSEU-109-C1-R0
|
TME | Heatsink, LED, W: 60mm, H: 60mm, black, Shape: round, STAR LED Min Qty: 1 | 0 |
|
$43.0300 / $57.8700 | RFQ |
DISTI #
ATSEU-109-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$35.7400 | Buy Now |
DISTI #
000000000006101810
|
Sager | Heat Sinks - LED STAR LED Heat Sink, 60mm dia., 60mm, Black, Baseplate Hardware Min Qty: 25 | 0 |
|
$33.9900 / $35.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSEU-109-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATSEU-109-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |