There are no models available for this part yet.
Overview of ATSEU-077D-C2-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH3077DPK-E | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) |
Price & Stock for ATSEU-077D-C2-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS1475-ND
|
DigiKey | STAR HEAT SINK LED Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
93 In Stock |
|
$15.0615 | Buy Now | |
DISTI #
ATSEU-077D-C2-R0
|
Avnet Americas | STAR HEAT SINK, 45MM, BLACK ANODIZED, NO - Bulk (Alt: ATSEU-077D-C2-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1166 | Buy Now | |
DISTI #
V99:2348_14830991
|
Arrow Electronics | Heat Sink Passive Screw Mount Aluminum Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 90 |
|
$0.4812 / $2.5289 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$12.7000 | Buy Now | ||
DISTI #
29562967
|
Verical | Heat Sink Passive Screw Mount Aluminum Black Anodized RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 90 |
|
$0.4812 | Buy Now | |
DISTI #
ATSEU077DC2R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$13.7900 | Buy Now | |
DISTI #
000000000006101805
|
Sager | Heat Sinks - LED STAR LED Heat Sink, 45mm dia., 38mm, Black, Baseplate Hardware Min Qty: 1 | 0 |
|
$13.4600 / $18.0300 | Buy Now | |
DISTI #
C1S105601109119
|
Chip1Stop | Heat Sinks RoHS: Compliant | 90 |
|
$3.8200 | Buy Now |
CAD Models for ATSEU-077D-C2-R0 by Advanced Thermal Solutions Inc
Part Data Attributes for ATSEU-077D-C2-R0 by Advanced Thermal Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED THERMAL SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ADVANCED THERMAL SOLUTIONS
|
Thermal Support Device Type
|
HEAT SINK
|