-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4373
|
Newark | Lqfp, Green, Ind Temp, Mrl A 32 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATSENSE301A-AN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 | Buy Now |
DISTI #
ATSENSE301A-AN-ND
|
DigiKey | IC AFE 7 CHAN 24BIT 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1744 In Stock |
|
$5.0875 / $5.8000 | Buy Now |
DISTI #
ATSENSE301A-AN
|
Avnet Americas | Multi-Channel Sigma-Delta Analog Front End 7ADC 24-Bit 3.3V 32-Pin TQFP Tray - Trays (Alt: ATSENSE301A-AN) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8100 / $5.8000 | Buy Now |
DISTI #
ATSENSE301A-AN
|
Avnet Americas | Multi-Channel Sigma-Delta Analog Front End 7ADC 24-Bit 3.3V 32-Pin TQFP Tray - Trays (Alt: ATSENSE301A-AN) RoHS: Not Compliant Container: Tray | 0 |
|
$4.8100 / $5.8000 | Buy Now |
DISTI #
556-ATSENSE301A-AN
|
Mouser Electronics | Analog Front End - AFE LQFP Green RoHS: Compliant | 0 |
|
$5.0900 / $5.8000 | Order Now |
DISTI #
ATSENSE301A-AN
|
Microchip Technology Inc | LQFP, Green, IND TEMP, MRLA, Projected EOL: 2044-10-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2000 / $5.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $10.5000 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, MRL A - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$4.9600 / $5.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0400 / $10.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSENSE301A-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSENSE301A-AN
Microchip Technology Inc
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-17 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |