Part Details for ATSENSE101A-SU by Atmel Corporation
Overview of ATSENSE101A-SU by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ATSENSE101A-SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 646 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | 516 |
|
$3.4848 / $6.3360 | Buy Now | |
|
Quest Components | 30 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for ATSENSE101A-SU
ATSENSE101A-SU CAD Models
ATSENSE101A-SU Part Data Attributes
|
ATSENSE101A-SU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSENSE101A-SU
Atmel Corporation
Analog Circuit, 1 Func, PDSO20, 12.80 X 7.50 MM, 2.30 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-013C, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |