Part Details for ATSAMV70Q20B-ABT by Microchip Technology Inc
Overview of ATSAMV70Q20B-ABT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9950801QSA | Texas Instruments | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-CFP -55 to 125 | |
5962-9564201VSA | Texas Instruments | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | |
SN74LVT16244BDGVR | Texas Instruments | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TVSOP -40 to 85 |
Part Details for ATSAMV70Q20B-ABT
ATSAMV70Q20B-ABT CAD Models
ATSAMV70Q20B-ABT Part Data Attributes
|
ATSAMV70Q20B-ABT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV70Q20B-ABT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMV70Q20B-ABT
This table gives cross-reference parts and alternative options found for ATSAMV70Q20B-ABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMV70Q20B-ABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMV70Q20B-CBVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144 | ATSAMV70Q20B-ABT vs ATSAMV70Q20B-CBVAO |
ATSAMV70Q20B-AAB | Microchip Technology Inc | $16.0596 | RISC Microcontroller | ATSAMV70Q20B-ABT vs ATSAMV70Q20B-AAB |
ATSAMV70Q20B-CB | Microchip Technology Inc | $16.0650 | RISC Microcontroller | ATSAMV70Q20B-ABT vs ATSAMV70Q20B-CB |
ATSAMV70Q20B-AABT | Microchip Technology Inc | $16.1450 | RISC Microcontroller | ATSAMV70Q20B-ABT vs ATSAMV70Q20B-AABT |
ATSAMV70Q20B-CBT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATSAMV70Q20B-ABT vs ATSAMV70Q20B-CBT |
ATSAMV70Q20B-CFNT | Microchip Technology Inc | Check for Price | Microcontroller | ATSAMV70Q20B-ABT vs ATSAMV70Q20B-CFNT |
ATSAMV70Q20B-CFBT | Microchip Technology Inc | Check for Price | Microcontroller | ATSAMV70Q20B-ABT vs ATSAMV70Q20B-CFBT |
ATSAMV70Q20B-CNT | Microchip Technology Inc | Check for Price | Microcontroller | ATSAMV70Q20B-ABT vs ATSAMV70Q20B-CNT |