Part Details for ATSAMS70Q21A-CFN by Microchip Technology Inc
Overview of ATSAMS70Q21A-CFN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMS70Q21A-CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2490
|
Newark | Mcu, 32Bit, 300Mhz, Vfbga-144, Product Range:Sam 32 Family Sam S70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:2Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAMS70Q21A-CFN RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 | Buy Now |
DISTI #
ATSAMS70Q21A-CFN-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144UFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2200 In Stock |
|
$13.8101 / $16.7700 | Buy Now |
DISTI #
ATSAMS70Q21A-CFN
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMS70Q21A-CFN) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$13.8100 / $16.7700 | Buy Now |
DISTI #
ATSAMS70Q21A-CFN
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMS70Q21A-CFN) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$13.8100 / $16.7700 | Buy Now |
DISTI #
556-ATSAMS70Q21A-CFN
|
Mouser Electronics | ARM Microcontrollers - MCU 144 UFBGA 10x10x0.6mm, TRAY, CM7, 2048kB FLASH, 384kB SRAM, UFBGA144 RoHS: Compliant | 0 |
|
$13.8100 | Order Now |
DISTI #
ATSAMS70Q21A-CFN
|
Microchip Technology Inc | CM7,2048kB Flash,384kB SRAM,UFBGA144, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.1100 / $16.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$14.6800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tray RoHS: Compliant | 0 |
|
$13.5300 / $37.9300 | Buy Now |
|
NAC | 144 UFBGA 10x10x0.6mm, TRAY, CM7, 2048kB FLASH, 384kB SRAM, UFBGA144 - Package: 144 UFBGA 6x6x0.6mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$14.3200 / $16.7700 | Buy Now |
DISTI #
ATSAMS70Q21A-CFN
|
EBV Elektronik | HighEnd MCU (Alt: ATSAMS70Q21A-CFN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMS70Q21A-CFN
ATSAMS70Q21A-CFN CAD Models
ATSAMS70Q21A-CFN Part Data Attributes
|
ATSAMS70Q21A-CFN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMS70Q21A-CFN
Microchip Technology Inc
144 UFBGA 10X10X0.6MM, 384KB SRA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B144 | |
Length | 6 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 114 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA144,13X13,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
RAM (words) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMS70Q21A-CFN
This table gives cross-reference parts and alternative options found for ATSAMS70Q21A-CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70Q21A-CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMS70Q21B-CNT | Microcontroller | Microchip Technology Inc | ATSAMS70Q21A-CFN vs ATSAMS70Q21B-CNT |
ATSAMS70Q21B-CN | Cortex-M7 300 MHZ 2MB Flash 384KB SRAM | Microchip Technology Inc | ATSAMS70Q21A-CFN vs ATSAMS70Q21B-CN |
ATSAMS70Q21B-AN | Cortex-M7 300 MHZ 2MB Flash 384KB SRAM | Microchip Technology Inc | ATSAMS70Q21A-CFN vs ATSAMS70Q21B-AN |
ATSAMS70Q21B-CFNT | Microcontroller | Microchip Technology Inc | ATSAMS70Q21A-CFN vs ATSAMS70Q21B-CFNT |