There are no models available for this part yet.
Overview of ATSAMS70Q19B-CN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATSAMS70Q19B-CN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC8016
|
Newark | Mcu, 32Bit, 300Mhz, Tfbga-144, Product Range:Sam32 Family Sam S70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAMS70Q19B-CN RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3000 | Buy Now | |
DISTI #
ATSAMS70Q19B-CN-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 144LFBGA Min Qty: 184 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3000 | Buy Now | |
DISTI #
ATSAMS70Q19B-CN
|
Avnet Americas | MCU 32-Bit ATSAMS70 ARM Cortex-M7F RISC 512KB Flash 1.7V to 3.6V 144-Pin LFBGA Tray - Trays (Alt: ATSAMS70Q19B-CN) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$11.3000 / $13.7000 | Buy Now | |
DISTI #
556-ATSAMS70Q19B-CN
|
Mouser Electronics | ARM Microcontrollers - MCU MCU 32-Bits, 512kb Flash, 256kb SRAM, 300 Mhz AFE 12Bits, DAC 12 Bits, Can-FD RoHS: Compliant | 184 |
|
$11.2900 / $13.7000 | Buy Now | |
DISTI #
ATSAMS70Q19B-CN
|
Microchip Technology Inc | MCU 32-Bits, 512kb Flash, 256kb SRAM, 300 Mhz AFE 12Bits, DAC 12 Bits, Can-FD, Projected EOL: 2044-09-25 RoHS: Compliant pbFree: Yes |
552 Alternates Available |
|
$9.8900 / $13.7000 | Buy Now | |
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray RoHS: Compliant | 552 Factory Stock |
|
$10.7400 / $22.4900 | Buy Now | ||
NAC | CM7,512kB Flash,256kB SRAM,BGA144 - Package: 144 LFBGA 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 184 Container: Tray | 368 |
|
$11.7000 / $14.1000 | Buy Now | ||
DISTI #
ATSAMS70Q19B-CN
|
Avnet Silica | MCU 32-Bit ATSAMS70 ARM Cortex-M7F RISC 512KB Flash 1.7V to 3.6V 144-Pin LFBGA Tray (Alt: ATSAMS70Q19B-CN) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ATSAMS70Q19B-CN
|
EBV Elektronik | MCU 32-Bit ATSAMS70 ARM Cortex-M7F RISC 512KB Flash 1.7V to 3.6V 144-Pin LFBGA Tray (Alt: ATSAMS70Q19B-CN) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray RoHS: Compliant | 552 Factory Stock |
|
$10.7400 / $22.4900 | Buy Now |
CAD Models for ATSAMS70Q19B-CN by Microchip Technology Inc
Part Data Attributes for ATSAMS70Q19B-CN by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TFBGA-144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-M7
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B144
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
24
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
114
|
Number of Serial I/Os
|
8
|
Number of Terminals
|
144
|
Number of Timers
|
12
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Equivalence Code
|
BGA144,12X12,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
RAM (bytes)
|
262144
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Speed
|
300 MHz
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.08 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAMS70Q19B-CN
This table gives cross-reference parts and alternative options found for ATSAMS70Q19B-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70Q19B-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMS70Q19B-AN | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144 | Microchip Technology Inc | ATSAMS70Q19B-CN vs ATSAMS70Q19B-AN |
ATSAMS70Q19B-CFN | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144 | Microchip Technology Inc | ATSAMS70Q19B-CN vs ATSAMS70Q19B-CFN |
ATSAMS70Q19B-CNT | Microcontroller | Microchip Technology Inc | ATSAMS70Q19B-CN vs ATSAMS70Q19B-CNT |