ATSAMS70N21B-AN
Microchip Technology Inc
Description: Cortex-M7 300 MHZ 2MB Flash 384KB SRAM

Overview of ATSAMS70N21B-AN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATSAMS70N21B-AN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC8009
Newark Mcu, 32Bit, 300Mhz, Lqfp-100, Product Range:Sam32 Family Sam S70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAMS70N21B-AN RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $13.9100
  • 100 $12.6800
$12.6800 / $13.9100 Buy Now
DISTI # ATSAMS70N21B-AN-ND
DigiKey IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray 152
In Stock
  • 1 $14.9400
  • 25 $13.5900
  • 100 $12.3100
$12.3100 / $14.9400 Buy Now
DISTI # 556-ATSAMS70N21B-AN
Mouser Electronics ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM RoHS: Compliant 896
  • 1 $14.9400
  • 25 $13.5900
  • 90 $12.3100
$12.3100 / $14.9400 Buy Now
DISTI # ATSAMS70N21B-AN
Microchip Technology Inc Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM, Projected EOL: 2044-01-12 RoHS: Compliant pbFree: Yes 355

Alternates Available
  • 1 $14.9400
  • 25 $13.5900
  • 100 $12.3100
  • 1,000 $11.2400
  • 5,000 $10.7800
$10.7800 / $14.9400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 0
  • 90 $13.0900
$13.0900 Buy Now
Onlinecomponents.com MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray RoHS: Compliant 540 In Stock
270 Factory Stock
  • 5 $14.8700
  • 25 $13.3200
  • 90 $12.0100
  • 180 $11.8900
  • 270 $11.7700
  • 540 $11.6500
  • 1,080 $11.5400
$11.5400 / $14.8700 Buy Now
DISTI # 82429935
Verical MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2403 Americas - 540
  • 5 $18.0242
  • 25 $15.7709
  • 90 $14.2198
  • 180 $14.0778
  • 270 $15.1675
$14.0778 / $18.0242 Buy Now
NAC CM7,2048kB Flash,384kB SRAM,LQFP100 - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray 180
  • 1 $14.9600
  • 100 $13.7800
  • 500 $13.0900
  • 800 $12.7700
$12.7700 / $14.9600 Buy Now
Master Electronics MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray RoHS: Compliant 540 In Stock
270 Factory Stock
  • 5 $14.8700
  • 25 $13.3200
  • 90 $12.0100
  • 180 $11.8900
  • 270 $11.7700
  • 540 $11.6500
  • 1,080 $11.5400
$11.5400 / $14.8700 Buy Now

CAD Models for ATSAMS70N21B-AN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAMS70N21B-AN by Microchip Technology Inc

ATSAMS70N21B-AN
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LQFP-100
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M7
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Number of DMA Channels
24
Number of External Interrupts
1
Number of I/O Lines
75
Number of Serial I/Os
8
Number of Terminals
100
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
393216
ROM (words)
2097152
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
300 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMS70N21B-AN
    Microchip Technology Inc
    Cortex-M7 300 MHZ 2MB Flash 384KB SRAM
    VS

Alternate Parts for ATSAMS70N21B-AN

This table gives cross-reference parts and alternative options found for ATSAMS70N21B-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70N21B-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMS70N21B-CFN Cortex-M7 300 MHZ 2MB Flash 384KB SRAM Microchip Technology Inc ATSAMS70N21B-AN vs ATSAMS70N21B-CFN
ATSAMS70N21B-CNT Microcontroller Microchip Technology Inc ATSAMS70N21B-AN vs ATSAMS70N21B-CNT
ATSAMS70N21B-CFNT Microcontroller Microchip Technology Inc ATSAMS70N21B-AN vs ATSAMS70N21B-CFNT
ATSAMS70N21B-CN Cortex-M7 300 MHZ 2MB Flash 384KB SRAM Microchip Technology Inc ATSAMS70N21B-AN vs ATSAMS70N21B-CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMS70N21B-AN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMS70N21B-AN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMS70N21B-AN would you like to use for your alert(s)?
  • Please alert me when ATSAMS70N21B-AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMS70N21B-AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMS70N21B-AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMS70N21B-AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMS70N21B-AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMS70N21B-AN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: