There are no models available for this part yet.
Overview of ATSAMS70N21A-CFN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATSAMS70N21A-CFN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATSAMS70N21A-CFN-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100VFBGA Min Qty: 260 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2901 | Buy Now | |
DISTI #
ATSAMS70N21A-CFN
|
Avnet Americas | MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin VF-BGA Tray - Trays (Alt: ATSAMS70N21A-CFN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$13.2900 / $16.1500 | Buy Now | |
DISTI #
556-ATSAMS70N21A-CFN
|
Mouser Electronics | ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,VFBGA100 RoHS: Compliant | 0 |
|
$13.2900 | Order Now | |
DISTI #
ATSAMS70N21A-CFN
|
Microchip Technology Inc | CM7,2048kB Flash,384kB SRAM,VFBGA100, Projected EOL: 2039-07-10 RoHS: Compliant pbFree: Yes |
6760 Alternates Available |
|
$11.6600 / $16.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$14.1400 | Buy Now | ||
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin VFBGA - Tray RoHS: Compliant | 8580 Factory Stock |
|
$12.6600 / $34.6800 | Buy Now | ||
DISTI #
ATSAMS70N21A-CFN
|
TME | IC: ARM microcontroller, VFBGA100, 1.62÷3.6VDC, Ext.inter: 75 Min Qty: 1 | 0 |
|
$14.1800 / $17.2100 | RFQ | |
NAC | CM7,2048kB Flash,384kB SRAM,VFBGA100 - Package: 100 VFBGA 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 6760 |
|
$13.7900 / $16.1600 | Buy Now | ||
DISTI #
ATSAMS70N21A-CFN
|
Avnet Silica | MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin VF-BGA Tray (Alt: ATSAMS70N21A-CFN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ATSAMS70N21A-CFN
|
EBV Elektronik | MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin VF-BGA Tray (Alt: ATSAMS70N21A-CFN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATSAMS70N21A-CFN by Microchip Technology Inc
Part Data Attributes for ATSAMS70N21A-CFN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VFBGA-100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-M7
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PBGA-B100
|
JESD-609 Code
|
e1
|
Length
|
7 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
24
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
75
|
Number of Serial I/Os
|
8
|
Number of Terminals
|
100
|
Number of Timers
|
12
|
On Chip Data RAM Width
|
32
|
On Chip Program ROM Width
|
32
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA100,10X10,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
RAM (bytes)
|
393216
|
RAM (words)
|
98304
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
300 MHz
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.08 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAMS70N21A-CFN
This table gives cross-reference parts and alternative options found for ATSAMS70N21A-CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70N21A-CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMS70N21A-CFNT | IC MCU 32BIT 2MB FLASH 100VFBGA | Microchip Technology Inc | ATSAMS70N21A-CFN vs ATSAMS70N21A-CFNT |
Related Parts for ATSAMS70N21A-CFN
-
ATSAMS70N20A-CFNMicrocontrollers
-
AUIPS6041GTRPeripheral Drivers
-
ACS716KLATR-6BB-TOther Analog ICs
-
SUD06N10-225LPower Field-Effect Transistors
-
ATSAMA5D28A-CNMicroprocessors
-
SN74LVC161284DGGRLine Driver or Receivers
-
SIP32459DB-T2-GE1Multiplexers or Switches
-
TXS0102DQMROther Interface ICs
-
ZXTR2005Z-7Linear Regulator ICs