-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 64WLCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4715
|
Newark | Wlcsp64, Ind Temp Green, 1.6-3.6V, 48Mhz, 64 Wlcsp 3.58X3.275X0.483Mm T/R Rohs Compliant: Yes |Microchip ATSAML21J18B-UUT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ATSAML21J18B-UUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64WLCSP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2200 | Buy Now |
DISTI #
556-ATSAML21J18B-UUT
|
Mouser Electronics | ARM Microcontrollers - MCU WLCSP64, IND TEMP GREEN, 1.6-3.6V, 48MHz RoHS: Compliant | 20000 |
|
$5.9600 | Buy Now |
DISTI #
ATSAML21J18B-UUT
|
Microchip Technology Inc | WLCSP64, IND TEMP GREEN, 1.6-3.6V, 48MHz, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1200 / $7.0900 | Buy Now |
|
NAC | WLCSP64, IND TEMP GREEN, 1.6-3.6V, 48MHz - Package: 64 WLCSP 3.58x3.275x0.483mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3259 |
|
RFQ | |
DISTI #
ATSAML21J18B-UUT
|
Avnet Silica | SMART ARM-based Microcontroller (Alt: ATSAML21J18B-UUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAML21J18B-UUT
|
EBV Elektronik | SMART ARM-based Microcontroller (Alt: ATSAML21J18B-UUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAML21J18B-UUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML21J18B-UUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64WLCSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 3.58 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 40960 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.483 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.275 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAML21J18B-UUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML21J18B-UUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML21J18B-MU | 64QFN 85C GREEN 1.6-3.6V 48MHz | Microchip Technology Inc | ATSAML21J18B-UUT vs ATSAML21J18B-MU |
ATSAML21J18A-MUT | RISC Microcontroller | Microchip Technology Inc | ATSAML21J18B-UUT vs ATSAML21J18A-MUT |
ATSAML21J18A-AUT | RISC Microcontroller | Microchip Technology Inc | ATSAML21J18B-UUT vs ATSAML21J18A-AUT |
ATSAML21J18B-AUT-SLL | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAML21J18B-UUT vs ATSAML21J18B-AUT-SLL |
ATSAML21J18A-MUT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAML21J18B-UUT vs ATSAML21J18A-MUT |
ATSAML21J18B-MNT | RISC MICROCONTROLLER | Microchip Technology Inc | ATSAML21J18B-UUT vs ATSAML21J18B-MNT |