Part Details for ATSAML21E18B-MNT by Microchip Technology Inc
Results Overview of ATSAML21E18B-MNT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAML21E18B-MNT Information
ATSAML21E18B-MNT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
DLFC15 | Coilcraft Inc | Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Male-Female | |
DLFC25 | Coilcraft Inc | Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female |
Price & Stock for ATSAML21E18B-MNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2459
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32, Product Range:Sam 32 Family Sam L21 Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3100 | Buy Now |
DISTI #
ATSAML21E18B-MNTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32VQFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3856 In Stock |
|
$5.1500 / $6.2400 | Buy Now |
DISTI #
ATSAML21E18B-MNT
|
Avnet Americas | 32QFN 85C, GREEN,1.6-3.6V,48MHZ - Tape and Reel (Alt: ATSAML21E18B-MNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.9713 / $5.3217 | Buy Now |
DISTI #
579-ATSAML21E18B-MNT
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN 85C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 0 |
|
$5.1500 | Order Now |
DISTI #
ATSAML21E18B-MNT
|
Microchip Technology Inc | 32QFN 105C, GREEN,1.6-3.6V,48MHz, VQFN, Projected EOL: 2044-06-28 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Reel |
2108 Alternates Available |
|
$4.5200 / $6.2400 | Buy Now |
|
Future Electronics | ARM Cortex-M0+ SAM L21E, Functional Safety (FuSa) Microcontroller IC 32-Bit RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$5.4800 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tape&Ree... more RoHS: Compliant | 0 |
|
$5.0100 / $14.6900 | Buy Now |
|
NAC | 32QFN 85C, GREEN,1.6-3.6V,48MHz - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$5.3400 / $6.4400 | Buy Now |
DISTI #
ATSAML21E18B-MNT
|
Avnet Silica | 32QFN 85C GREEN1636V48MHZ (Alt: ATSAML21E18B-MNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAML21E18B-MNT
|
EBV Elektronik | 32QFN 85C GREEN1636V48MHZ (Alt: ATSAML21E18B-MNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAML21E18B-MNT
ATSAML21E18B-MNT CAD Models
ATSAML21E18B-MNT Part Data Attributes
|
ATSAML21E18B-MNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML21E18B-MNT
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 40960 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML21E18B-MNT
This table gives cross-reference parts and alternative options found for ATSAML21E18B-MNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML21E18B-MNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAML21E18A-MUT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATSAML21E18B-MNT vs ATSAML21E18A-MUT |
ATSAML21E18B-MUT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATSAML21E18B-MNT vs ATSAML21E18B-MUT |
ATSAML21E18B-MUT-SLL | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | ATSAML21E18B-MNT vs ATSAML21E18B-MUT-SLL |
ATSAML21E18A-AUT | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAML21E18B-MNT vs ATSAML21E18A-AUT |
ATSAML21E18A-AUT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATSAML21E18B-MNT vs ATSAML21E18A-AUT |