Part Details for ATSAML11E14A-AFKPH by Microchip Technology Inc
Overview of ATSAML11E14A-AFKPH by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAML11E14A-AFKPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAML11E14A-AFKPH
|
Avnet Americas | 16KB FLASH, 8KB SRAM, 32 MHZ ARM CORTEX-M23, TRUSTZONE-M, CRYPTO, PTC, SERCOM, ADC, DAC, OPAMP, AC, KEY PROVISIONED - Trays (Alt: ATSAML11E14A-AFKPH) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
RFQ |
Part Details for ATSAML11E14A-AFKPH
ATSAML11E14A-AFKPH CAD Models
ATSAML11E14A-AFKPH Part Data Attributes
|
ATSAML11E14A-AFKPH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML11E14A-AFKPH
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 32MHz, CMOS, PQFP32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (words) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML11E14A-AFKPH
This table gives cross-reference parts and alternative options found for ATSAML11E14A-AFKPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML11E14A-AFKPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAML11E14A-AFTKPH | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAML11E14A-AFKPH vs ATSAML11E14A-AFTKPH |