Part Details for ATSAML11D16A-MFT by Microchip Technology Inc
Results Overview of ATSAML11D16A-MFT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAML11D16A-MFT Information
ATSAML11D16A-MFT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAML11D16A-MFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9925
|
Newark | Mcu, 32Bit, 32Mhz, Vqfn-24, Product Range:Sam 32 Family Sam L11 Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5700 | Buy Now |
DISTI #
ATSAML11D16A-MFTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 24VQFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7261 In Stock |
|
$2.4000 / $3.0000 | Buy Now |
DISTI #
ATSAML11D16A-MFT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 24-Pin VQFN T/R - Tape and Reel (Alt: ATSAM... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.4062 / $2.5758 | Buy Now |
DISTI #
579-ATSAML11D16A-MFT
|
Mouser Electronics | ARM Microcontrollers - MCU QFN24, 64KBFlash/16KB SRAM,125 Temp,Crypto,T&R RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
DISTI #
ATSAML11D16A-MFT
|
Microchip Technology Inc | QFN24, 64KBFlash/16KB SRAM,125 Temp,Crypto,T&R, VQFN, Projected EOL: 2044-10-10 RoHS: Compliant Lead time: 25 Weeks, 0 Days Container: Reel |
114 Alternates Available COO: Taiwan, Thailand |
|
$2.1700 / $3.0000 | Buy Now |
|
Future Electronics | SAML11: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN24 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$2.5300 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin VQFN EP Tape&Reel RoHS: Compliant | 0 |
|
$2.4300 / $7.1400 | Buy Now |
|
NAC | 64KB Flash, 16KB SRAM, 32 MHz ARM Cortex-M23, TrustZone-M, Crypto, PTC, SERCOM, ADC, DAC, OPAMP, AC... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$2.5900 / $3.1200 | Buy Now |
DISTI #
ATSAML11D16A-MFT
|
Avnet Silica | (Alt: ATSAML11D16A-MFT) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin VQFN EP Tape&Reel RoHS: Compliant | 0 |
|
$2.4300 / $7.1400 | Buy Now |
Part Details for ATSAML11D16A-MFT
ATSAML11D16A-MFT CAD Models
ATSAML11D16A-MFT Part Data Attributes
|
ATSAML11D16A-MFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML11D16A-MFT
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 25 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 17 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML11D16A-MFT
This table gives cross-reference parts and alternative options found for ATSAML11D16A-MFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML11D16A-MFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAML11D16A-MZT | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS | ATSAML11D16A-MFT vs ATSAML11D16A-MZT |