Part Details for ATSAML10E14A-AFTKPH by Microchip Technology Inc
Overview of ATSAML10E14A-AFTKPH by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATSAML10E14A-AFTKPH
ATSAML10E14A-AFTKPH CAD Models
ATSAML10E14A-AFTKPH Part Data Attributes
|
ATSAML10E14A-AFTKPH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10E14A-AFTKPH
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML10E14A-AFTKPH
This table gives cross-reference parts and alternative options found for ATSAML10E14A-AFTKPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10E14A-AFTKPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAML10E32A-AF | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-AFTKPH vs SAML10E32A-AF |
ATSAML10E14A-AF | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-AFTKPH vs ATSAML10E14A-AF |
ATSAML10E14A-AFT | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-AFTKPH vs ATSAML10E14A-AFT |
ATSAML10E14A-AUT | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-AFTKPH vs ATSAML10E14A-AUT |
ATSAML10E14A-AUTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-AFTKPH vs ATSAML10E14A-AUTKPH |