-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAML10D14A-MFT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9858
|
Newark | Mcu, 32Bit, 32Mhz, Vqfn-24, Product Range:Sam 32 Family Sam L10 Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 | Buy Now |
DISTI #
ATSAML10D14A-MFTCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24VQFN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5685 In Stock |
|
$1.9600 / $2.3700 | Buy Now |
DISTI #
ATSAML10D14A-MFT
|
Avnet Americas | MCU 32-Bit SAM L10 ARM Cortex M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin VQFN T/R - Tape and Reel (Al... more RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.8841 / $2.0169 | Buy Now |
DISTI #
579-ATSAML10D14A-MFT
|
Mouser Electronics | ARM Microcontrollers - MCU QFN24, 16KBFlash/4KB SRAM,125 Temp,Green,T&R RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
DISTI #
ATSAML10D14A-MFT
|
Microchip Technology Inc | QFN24, 16KBFlash/4KB SRAM,125 Temp,Green,T&R, VQFN, Projected EOL: 2044-10-10 RoHS: Compliant Lead time: 23 Weeks, 0 Days Container: Reel |
140 Alternates Available |
|
$1.7200 / $2.3700 | Buy Now |
|
Future Electronics | SAML10: 16KB Flash 4KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin VQFN - Tape&Reel RoHS: Compliant | 0 |
|
$1.9300 / $5.4400 | Buy Now |
|
NAC | 16KB Flash, 4KB SRAM, 32 MHz ARM Cortex-M23, PTC, SERCOM, ADC, DAC, OPAMP, AC - Package: 24 VQFN 4x... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$2.0700 / $2.5500 | Buy Now |
DISTI #
ATSAML10D14A-MFT
|
Avnet Silica | (Alt: ATSAML10D14A-MFT) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAML10D14A-MFT
|
EBV Elektronik | (Alt: ATSAML10D14A-MFT) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAML10D14A-MFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10D14A-MFT
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAML10D14A-MFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10D14A-MFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.