Part Details for ATSAMDA1E15B-ABTVAO by Microchip Technology Inc
Results Overview of ATSAMDA1E15B-ABTVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMDA1E15B-ABTVAO Information
ATSAMDA1E15B-ABTVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMDA1E15B-ABTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMDA1E15B-ABTVAO
|
Microchip Technology Inc | 32kB Flash, 4kB SRAM, 1kB RWW, QFP, T&R, TQFP, Projected EOL: 2044-06-08 RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Taiwan |
|
$2.9500 / $4.0700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Vyrian | MICROCONTROLLER, RISC, Temperature Grade: INDUSTRIAL, Terminal Form: GULL WING, No. of Terminals:... more | 201 |
|
RFQ |
Part Details for ATSAMDA1E15B-ABTVAO
ATSAMDA1E15B-ABTVAO CAD Models
ATSAMDA1E15B-ABTVAO Part Data Attributes
|
ATSAMDA1E15B-ABTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMDA1E15B-ABTVAO
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 5.95 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMDA1E15B-ABTVAO
This table gives cross-reference parts and alternative options found for ATSAMDA1E15B-ABTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMDA1E15B-ABTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMDA1E15B-ABT | Microchip Technology Inc | Check for Price | Microcontroller | ATSAMDA1E15B-ABTVAO vs ATSAMDA1E15B-ABT |
ATSAMDA1E15B-MBT | Microchip Technology Inc | $3.2750 | Microcontroller | ATSAMDA1E15B-ABTVAO vs ATSAMDA1E15B-MBT |