Part Details for ATSAMD21J18A-CU by Microchip Technology Inc
Results Overview of ATSAMD21J18A-CU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21J18A-CU Information
ATSAMD21J18A-CU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD21J18A-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0651
|
Newark | Mcu, 32Bit, Cortex-M0+, 48Mhz, Ufbga-64, Product Range:Sam32 Family Sam D2X Series Microcontrollers... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9600 / $4.8200 | Buy Now |
DISTI #
ATSAMD21J18A-CU-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64UFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
955 In Stock |
|
$3.8100 / $4.6300 | Buy Now |
DISTI #
ATSAMD21J18A-CU
|
Avnet Americas | MCU 32-Bit SAM D21J ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin UFBGA Tray - Trays (Alt: ATSAMD21J18... more RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 / $3.9397 | Buy Now |
DISTI #
556-ATSAMD21J18A-CU
|
Mouser Electronics | ARM Microcontrollers - MCU 64BGA 85C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 0 |
|
$3.8100 / $4.6300 | Order Now |
DISTI #
ATSAMD21J18A-CU
|
Microchip Technology Inc | 64BGA 85C, GREEN,1.6-3.6V,48MHz, UFBGA, Projected EOL: 2039-03-30 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tray |
357 Alternates Available |
|
$3.3400 / $4.6300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin UFBGA - Tray RoHS: Compliant | 4900 Factory Stock |
|
$3.6200 / $7.5600 | Buy Now |
|
NAC | 64BGA 85C, GREEN,1.6-3.6V,48MHz - Package: 64 UFBGA 5x5x0.65mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.9500 / $4.7600 | Buy Now |
DISTI #
ATSAMD21J18A-CU
|
Avnet Silica | (Alt: ATSAMD21J18A-CU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin UFBGA - Tray RoHS: Compliant | 4900 Factory Stock |
|
$3.6200 / $7.5600 | Buy Now |
|
Vyrian | Peripheral ICs | 3770 |
|
RFQ |
Part Details for ATSAMD21J18A-CU
ATSAMD21J18A-CU CAD Models
ATSAMD21J18A-CU Part Data Attributes
|
ATSAMD21J18A-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21J18A-CU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64UFBGA
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UFBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21J18A-CU
This table gives cross-reference parts and alternative options found for ATSAMD21J18A-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J18A-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21J18A-CUT | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA64, MO-220UCCBB, UFBGA-64 | ATSAMD21J18A-CU vs ATSAMD21J18A-CUT |
ATSAMD21J18A-CU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAMD21J18A-CU is 48 MHz.
-
The ATSAMD21J18A-CU has 256 KB of flash memory.
-
The ATSAMD21J18A-CU can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
-
Yes, the ATSAMD21J18A-CU has a built-in USB 2.0 full-speed device interface.
-
The ATSAMD21J18A-CU has 4 UARTs.