-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6164
|
Newark | Mcu, 32Bit, Arm Cortex-M0+, 48Mhz, Tqfp, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Rohs Compliant: Yes |Microchip ATSAMD21J17A-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1262 |
|
$2.6600 / $3.2300 | Buy Now |
DISTI #
ATSAMD21J17A-AU-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
1082 In Stock |
|
$2.5600 / $3.1100 | Buy Now |
DISTI #
ATSAMD21J17A-AU
|
Avnet Americas | MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP - Trays (Alt: ATSAMD21J17A-AU) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$2.5600 / $3.1100 | Buy Now |
DISTI #
556-ATSAMD21J17A-AU
|
Mouser Electronics | ARM Microcontrollers - MCU 128KB 16KB 64TQFP GRN1.6-3.6V48MHz RoHS: Compliant | 5060 |
|
$2.5600 / $3.1100 | Buy Now |
DISTI #
V99:2348_07152148
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2315 | Americas - 320 |
|
$2.0010 / $2.8039 | Buy Now |
DISTI #
ATSAMD21J17A-AU
|
Microchip Technology Inc | 64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$2.2400 / $3.1100 | Buy Now |
|
Future Electronics | SAMD21J Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 109 Package Multiple: 161 Lead time: 5 Weeks Container: Tray | 109Tray |
|
$2.5100 / $2.6000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
1220 In Stock 320 Factory Stock |
|
$2.3900 / $3.0600 | Buy Now |
DISTI #
67180607
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2311 | Americas - 1220 |
|
$2.8941 / $3.6118 | Buy Now |
DISTI #
67520357
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 320 |
|
$2.0010 / $2.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21J17A-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21J17A-AU
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21J17A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J17A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21J17A-AZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD21J17A-AU vs ATSAMD21J17A-AZ |
ATSAMD21J17A-AF | IC MCU 32BIT 128KB FLASH 64TQFP | Microchip Technology Inc | ATSAMD21J17A-AU vs ATSAMD21J17A-AF |
ATSAMD21J17A-AUT | IC MCU 32BIT 128KB FLASH 64TQFP | Microchip Technology Inc | ATSAMD21J17A-AU vs ATSAMD21J17A-AUT |