-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21G18A-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8352
|
Newark | Mcu, Arm Cortex-M0+, 48Mhz, Tqfp-48, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1749 |
|
$4.1300 | Buy Now |
DISTI #
30AC9385
|
Newark | Mcu, Arm Cortex-M0+, 48Mhz, Tqfp-48, Product Range:Sam32 Family Sam D2X Series Microcontrollers, A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 808 |
|
$3.3200 | Buy Now |
DISTI #
45X9929
|
Newark | 48Tqfp Ind Temp, Green,1.6-3.6V,48Mhz 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMD21G18... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 | Buy Now |
DISTI #
ATSAMD21G18A-AUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4929 In Stock |
|
$3.5100 / $4.2500 | Buy Now |
DISTI #
41AH8352
|
Avnet Americas | MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R - Product that comes on tape... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack |
1749 Partner Stock |
|
$4.4200 | Buy Now |
DISTI #
30AC9385
|
Avnet Americas | MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R - Bulk (Alt: 30AC9385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk |
808 Partner Stock |
|
$4.4200 | Buy Now |
DISTI #
ATSAMD21G18A-AUT
|
Avnet Americas | MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5042 / $3.6235 | Buy Now |
DISTI #
556-ATSAMD21G18A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU 256KB 32KB 48TQFP GRN1.6-3.6V48MHz RoHS: Compliant | 7757 |
|
$3.5100 / $4.2500 | Buy Now |
DISTI #
V72:2272_07151285
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2309 Container: Cut Strips | Americas - 3214 |
|
$4.0000 / $4.4760 | Buy Now |
DISTI #
ATSAMD21G18A-AUT
|
Microchip Technology Inc | 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz, TQFP, Projected EOL: 2039-10-08 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | 213351 |
|
$3.0700 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21G18A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21G18A-AUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21G18A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G18A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21G18A-AZ | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | ATSAMD21G18A-AUT vs ATSAMD21G18A-AZ |
ATSAMD21G18A-AF | Microchip Technology Inc | $4.1399 | IC MCU 32BIT 256KB FLASH 48TQFP | ATSAMD21G18A-AUT vs ATSAMD21G18A-AF |
ATSAMD21G18A-ANT | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD21G18A-AUT vs ATSAMD21G18A-ANT |
ATSAMD21G18A-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48, MS-026ABC, TQFP-48 | ATSAMD21G18A-AUT vs ATSAMD21G18A-AU |
ATSAMD21G18A-AU | Microchip Technology Inc | $3.7443 | IC MCU 32BIT 256KB FLASH 48TQFP | ATSAMD21G18A-AUT vs ATSAMD21G18A-AU |