Part Details for ATSAMD21G17D-MF by Microchip Technology Inc
Overview of ATSAMD21G17D-MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMD21G17D-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9844
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-48, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21G17D-MF RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 | Buy Now |
DISTI #
ATSAMD21G17D-MF-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
414 In Stock |
|
$2.6300 / $3.2000 | Buy Now |
DISTI #
ATSAMD21G17D-MF
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.6V to 3.63V 48-Pin QFN Tray - Trays (Alt: ATSAMD21G17D-MF) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.6300 / $3.2000 | Buy Now |
DISTI #
556-ATSAMD21G17D-MF
|
Mouser Electronics | ARM Microcontrollers - MCU CM0, QFN 48 , 128KFlash, USB, Extended Temp 125C, Tray RoHS: Compliant | 6050 |
|
$2.6300 / $3.2000 | Buy Now |
DISTI #
ATSAMD21G17D-MF
|
Microchip Technology Inc | CM0, QFN 48 , 128KFlash, USB, Extended Temp 125C, Tray, Projected EOL: 2044-10-04 RoHS: Compliant pbFree: Yes |
832 Alternates Available |
|
$2.2900 / $3.2000 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$2.5700 / $2.6700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tray RoHS: Compliant | 832 Factory Stock |
|
$2.7600 / $4.0200 | Buy Now |
|
NAC | 48QFN 125C, GREEN,1.6-3.6V,48MHz - Package: 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 416 Container: Tray | 832 |
|
$2.7200 / $3.2800 | Buy Now |
DISTI #
ATSAMD21G17D-MF
|
Avnet Silica | (Alt: ATSAMD21G17D-MF) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tray RoHS: Compliant | 832 Factory Stock |
|
$2.7600 / $4.0200 | Buy Now |
Part Details for ATSAMD21G17D-MF
ATSAMD21G17D-MF CAD Models
ATSAMD21G17D-MF Part Data Attributes
|
ATSAMD21G17D-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21G17D-MF
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21G17D-MF
This table gives cross-reference parts and alternative options found for ATSAMD21G17D-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G17D-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21G17D-MZT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21G17D-MF vs ATSAMD21G17D-MZT |
ATSAMD21G17D-MN | Microcontroller | Microchip Technology Inc | ATSAMD21G17D-MF vs ATSAMD21G17D-MN |
ATSAMD21G17D-MUT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21G17D-MF vs ATSAMD21G17D-MUT |
ATSAMD21G17D-MZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21G17D-MF vs ATSAMD21G17D-MZ |
ATSAMD21G17D-MNT | Microcontroller | Microchip Technology Inc | ATSAMD21G17D-MF vs ATSAMD21G17D-MNT |
ATSAMD21G17D-MFT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21G17D-MF vs ATSAMD21G17D-MFT |