-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21E18A-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4962
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-32, Product Range:Sam 32 Family Sam D Series Microcontrollers, Architectur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 504 |
|
$3.5100 / $4.0000 | Buy Now |
DISTI #
45X9913
|
Newark | 32Tqfp Ind Temp, Green, 1.6-3.6V, 48Mhz 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMD21E... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4300 | Buy Now |
DISTI #
ATSAMD21E18A-AUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5079 In Stock |
|
$3.3300 / $4.0300 | Buy Now |
DISTI #
ATSAMD21E18A-AUT
|
Avnet Americas | MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.3043 / $3.4168 | Buy Now |
DISTI #
556-ATSAMD21E18A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU 64KB 8KB32TQFP GRN 1.6-3.6V 48MHz RoHS: Compliant | 10754 |
|
$3.3200 / $4.0300 | Buy Now |
DISTI #
V36:1790_07151424
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Date Code: 2321 | Americas - 2000 |
|
$3.4670 | Buy Now |
DISTI #
ATSAMD21E18A-AUT
|
Microchip Technology Inc | 32TQFP IND TEMP, GREEN, 1.6-3.6V, 48MHz, TQFP, Projected EOL: 2039-06-28 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 27700 |
|
$2.9200 / $4.0300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel RoHS: Compliant |
4000 In Stock 84000 Factory Stock |
|
$3.2700 / $9.6100 | Buy Now |
DISTI #
83151861
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2401 | Americas - 72000 |
|
$3.4670 | Buy Now |
DISTI #
67610279
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2302 | Americas - 4000 |
|
$5.6279 / $12.1646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21E18A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E18A-AUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 32TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21E18A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E18A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21E18A-AFT | Microchip Technology Inc | $4.4950 | IC MCU 32BIT 256KB FLASH 32TQFP | ATSAMD21E18A-AUT vs ATSAMD21E18A-AFT |
ATSAMD21E18A-AU-SLL | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32 | ATSAMD21E18A-AUT vs ATSAMD21E18A-AU-SLL |
ATSAMD21E18A-AF | Microchip Technology Inc | $3.9286 | IC MCU 32BIT 256KB FLASH 32TQFP | ATSAMD21E18A-AUT vs ATSAMD21E18A-AF |
ATSAMD21E18A-AU | Microchip Technology Inc | $3.3699 | IC MCU 32BIT 256KB FLASH 32TQFP | ATSAMD21E18A-AUT vs ATSAMD21E18A-AU |
The maximum clock frequency of the ATSAMD21E18A-AUT is 48 MHz.
The ATSAMD21E18A-AUT has 256 KB of flash memory.
The ATSAMD21E18A-AUT is a 3.3V device, but it is 5V tolerant on its digital inputs.
Yes, the ATSAMD21E18A-AUT has a built-in USB 2.0 full-speed device interface.
The power consumption of the ATSAMD21E18A-AUT varies depending on the operating mode, but it can be as low as 100 μA/MHz in active mode and 5 μA in sleep mode.