-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 64KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21E16B-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1561
|
Newark | 32Qfn,85C Temp, Green, 3.3V, 48Mhz 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ATSAMD21E16B-... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
ATSAMD21E16B-MU-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32QFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
919 In Stock |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
ATSAMD21E16B-MU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMD21E16B-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2.1402 / $2.2130 | Buy Now |
DISTI #
556-ATSAMD21E16B-MU
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ RoHS: Compliant | 633 |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
ATSAMD21E16B-MU
|
Microchip Technology Inc | 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ, VQFN, Projected EOL: 2039-10-20 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 24 Weeks, 0 Days Container: Tray |
980 Alternates Available |
|
$1.8600 / $2.5800 | Buy Now |
|
Future Electronics | IC MCU 32BIT 64KB FLASH 32QFN RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 24 Weeks Container: Tray |
0 Tray |
|
$2.1700 | Buy Now |
|
Onlinecomponents.com | ARM Cortex-M0+ SAM D21E, Functional Safety (FuSa) Microcontroller - 32-Bit Single-Core - 48MHz - 26 ... more RoHS: Compliant |
1420 In Stock 1960 Factory Stock |
|
$2.2300 / $3.4000 | Buy Now |
DISTI #
71197238
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2336 | Americas - 1420 |
|
$3.0086 / $4.4213 | Buy Now |
DISTI #
SAMD21E16B-MU
|
TME | IC: ARM microcontroller, QFN32, 1.62÷3.63VDC, Ext.inter: 16, Cmp: 2 Min Qty: 1 | 0 |
|
$2.3100 / $2.8600 | RFQ |
|
NAC | 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.2700 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21E16B-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E16B-MU
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 32QFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the ATSAMD21E16B-MU is 48 MHz.
The ATSAMD21E16B-MU has 256 KB of flash memory.
The ATSAMD21E16B-MU is a 3.3V device, but it is 5V tolerant on its digital inputs.
The power consumption of the ATSAMD21E16B-MU varies depending on the operating mode, but it can be as low as 100 μA/MHz in active mode and 5 μA in sleep mode.
Yes, the ATSAMD21E16B-MU has a built-in USB 2.0 full-speed device controller.