-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 64KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21E16B-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1557
|
Newark | 32Tqfp,85C Temp, Green, 3.3V, 48Mhz 32 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATSAMD21E16B... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
ATSAMD21E16B-AU-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32TQFP Min Qty: 1 Lead time: 19 Weeks Container: Tray |
47 In Stock |
|
$2.1700 / $2.6400 | Buy Now |
DISTI #
ATSAMD21E16B-AU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMD21E16B-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray |
500 |
|
$2.1755 / $2.2495 | Buy Now |
DISTI #
556-ATSAMD21E16B-AU
|
Mouser Electronics | ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ RoHS: Compliant | 81 |
|
$2.1700 / $2.6400 | Buy Now |
DISTI #
ATSAMD21E16B-AU
|
Microchip Technology Inc | 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, TQFP, Projected EOL: 2039-10-20 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$1.9100 / $2.6400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 32-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$2.2600 / $3.3000 | Buy Now |
DISTI #
77908237
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 225 |
|
$2.8353 / $2.8824 | Buy Now |
DISTI #
SAMD21E16B-AU
|
TME | IC: ARM microcontroller, TQFP32, 1.62÷3.63VDC, Ext.inter: 16 Min Qty: 1 | 230 |
|
$2.4500 / $2.8500 | Buy Now |
|
NAC | 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$2.3100 / $2.8500 | Buy Now |
DISTI #
ATSAMD21E16B-AU
|
Avnet Silica | HighEnd MCU (Alt: ATSAMD21E16B-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21E16B-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E16B-AU
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 32TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21E16B-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E16B-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21E16B-AUT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 64KB FLASH 32TQFP | ATSAMD21E16B-AU vs ATSAMD21E16B-AUT |
ATSAMD21E16B-AF | Microchip Technology Inc | Check for Price | IC MCU 32BIT 64KB FLASH 32TQFP | ATSAMD21E16B-AU vs ATSAMD21E16B-AF |
The maximum clock frequency of the ATSAMD21E16B-AU is 48 MHz.
The ATSAMD21E16B-AU has 256 KB of flash memory.
The ATSAMD21E16B-AU can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
Yes, the ATSAMD21E16B-AU has a built-in USB 2.0 full-speed device interface.
The ATSAMD21E16B-AU has 6 UARTs.