-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 32KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21E15B-AF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1546
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-32, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
ATSAMD21E15B-AF-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32TQFP Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0700 | Buy Now |
DISTI #
ATSAMD21E15B-AF
|
Avnet Americas | MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin TQFP Tray - Trays (Alt: ATSAMD21E15B-... more RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0461 / $2.1158 | Buy Now |
DISTI #
556-ATSAMD21E15B-AF
|
Mouser Electronics | ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
DISTI #
ATSAMD21E15B-AF
|
Microchip Technology Inc | 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ, TQFP, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Tray |
35 Alternates Available COO: Philippines, Thailand |
|
$1.8200 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 32-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$2.1800 / $3.1800 | Buy Now |
|
NAC | 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$2.1700 / $2.6800 | Buy Now |
|
Master Electronics | MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 32-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$2.1800 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21E15B-AF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E15B-AF
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 32TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21E15B-AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E15B-AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21E15B-AU | Microchip Technology Inc | Check for Price | IC MCU 32BIT 32KB FLASH 32TQFP | ATSAMD21E15B-AF vs ATSAMD21E15B-AU |
ATSAMD21E15B-AFT | Microchip Technology Inc | $2.6450 | IC MCU 32BIT 32KB FLASH 32TQFP | ATSAMD21E15B-AF vs ATSAMD21E15B-AFT |