Part Details for ATSAMD20J14A-AU by Atmel Corporation
Overview of ATSAMD20J14A-AU by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for ATSAMD20J14A-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATSAMD20J14A-AU-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 64LQFP Min Qty: 108 Container: Bulk MARKETPLACE PRODUCT |
690 In Stock |
|
$2.7900 | Buy Now |
|
Rochester Electronics | ATSAMD20 - RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU RoHS: Compliant Status: Active Min Qty: 1 | 690 |
|
$2.3900 / $2.8100 | Buy Now |
Part Details for ATSAMD20J14A-AU
ATSAMD20J14A-AU CAD Models
ATSAMD20J14A-AU Part Data Attributes
|
ATSAMD20J14A-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20J14A-AU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64, MS-026, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MS-026, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Core Architecture | ARM | |
Device Core | ARM Cortex M0+ | |
Clock Speed | 48 | |
Ram | 2 | |
Flash Memory | 16 | |
Can | 0 | |
Adc Channels | 20 | |
Adc Resolution | 12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |