Part Details for ATSAMD20G16A-AUT by Microchip Technology Inc
Results Overview of ATSAMD20G16A-AUT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20G16A-AUT Information
ATSAMD20G16A-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD20G16A-AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2810173RL
|
Farnell | MCU, ARM CORTEX-M0+, 48MHZ, TQFP-48 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 1440 |
|
$2.3042 / $2.5501 | Buy Now |
DISTI #
2810173
|
Farnell | MCU, ARM CORTEX-M0+, 48MHZ, TQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 1440 |
|
$2.3042 / $3.5209 | Buy Now |
DISTI #
ATSAMD20G16A-AUTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1219 In Stock |
|
$2.2300 / $2.7000 | Buy Now |
DISTI #
ATSAMD20G16A-AUT
|
Avnet Americas | MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP T/R - Tape and Reel ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.1452 / $2.2963 | Buy Now |
DISTI #
556-ATSAMD20G16A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM RoHS: Compliant | 0 |
|
$2.2300 / $2.7000 | Order Now |
DISTI #
ATSAMD20G16A-AUT
|
Microchip Technology Inc | 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz, TQFP, Projected EOL: 2039-06-04 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.9400 / $2.7000 | Buy Now |
|
Future Electronics | SAM D20G Series 48MHz 8KB RAM 64KB Flash 32-Bit Microcontroller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 48-... more RoHS: Compliant | 0 |
|
$2.1100 / $5.7800 | Buy Now |
|
NAC | 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3600 / $2.9100 | Buy Now |
DISTI #
ATSAMD20G16A-AUT
|
Avnet Silica | MCU 32bit SAM D20G ARM Cortex M0 RISC 64KB Flash 18V 25V 33V 48Pin TQFP TR (Alt: ATSAMD20G16A-AUT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |