-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8491
|
Newark | 32Qfn Industrial Temp, Green,1.6-3.6V,48 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ATSAMD20E18A-MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
44AC2216
|
Newark | Mcu, Arm Cortex-M0+, 48Mhz, Qfn-32, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:32Pins, Mcurohs Compliant: Yes |Microchip ATSAMD20E18A-MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6200 / $3.1900 | Buy Now |
DISTI #
ATSAMD20E18A-MU-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1370 In Stock |
|
$2.5200 / $3.0700 | Buy Now |
DISTI #
ATSAMD20E18A-MU
|
Avnet Americas | MCU 32-bit SAM D20E ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: ATSAMD20E18A-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.5200 / $3.0700 | Buy Now |
DISTI #
556-ATSAMD20E18A-MU
|
Mouser Electronics | ARM Microcontrollers - MCU Cortx-M0+256KB FLASH RoHS: Compliant | 438 |
|
$2.5100 / $3.0600 | Buy Now |
DISTI #
ATSAMD20E18A-MU
|
Microchip Technology Inc | 32QFN Industrial Temp, GREEN,1.6-3.6V,48, Projected EOL: 2039-05-02 RoHS: Compliant pbFree: Yes |
490 Alternates Available |
|
$2.2200 / $3.0700 | Buy Now |
|
Future Electronics | SAMD20 Series 256 KB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 490Tray |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 32-lead QFN - -40° to 85°C |
960 In Stock 7350 Factory Stock |
|
$2.3900 / $2.9800 | Buy Now |
DISTI #
SAMD20E18A-MU
|
TME | IC: ARM microcontroller, QFN32, 1.62÷3.63VDC, Ext.inter: 16, Cmp: 2 Min Qty: 1 | 0 |
|
$2.7700 / $3.4000 | RFQ |
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 32QFN | 9800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD20E18A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20E18A-MU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | ||
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD20E18A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20E18A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAMD20E18A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E18A-MU vs SAMD20E18A-MN |
SAMD20E18A-MUT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD20E18A-MU vs SAMD20E18A-MUT |
SAMD20E18A-MNT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E18A-MU vs SAMD20E18A-MNT |
SAMD20E18A-MU | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD20E18A-MU vs SAMD20E18A-MU |