Part Details for ATSAMD20E18A-AU by Microchip Technology Inc
Overview of ATSAMD20E18A-AU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD20E18A-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0562
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-32 Rohs Compliant: Yes |Microchip ATSAMD20E18A-AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6800 / $3.2700 | Buy Now |
DISTI #
ATSAMD20E18A-AU-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
902 In Stock |
|
$2.5800 / $3.1400 | Buy Now |
DISTI #
ATSAMD20E18A-AU
|
Avnet Americas | MCU 32-bit SAM D20E ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP Tray - Trays (Alt: ATSAMD20E18A-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.5800 / $3.1400 | Buy Now |
DISTI #
556-ATSAMD20E18A-AU
|
Mouser Electronics | ARM Microcontrollers - MCU Cortx-M0+256KB FLASH RoHS: Compliant | 315 |
|
$2.5800 / $3.1400 | Buy Now |
DISTI #
ATSAMD20E18A-AU
|
Microchip Technology Inc | 32TQFP Industrial Temp, GREEN,1.6-3.6V,4, Projected EOL: 2039-06-24 RoHS: Compliant pbFree: Yes |
58 Alternates Available |
|
$2.2700 / $3.1400 | Buy Now |
|
Future Electronics | IC MCU 32BIT 256KB FLASH 32TQFP RoHS: Non Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 32-lead TQFP - -40° to 85°C |
975 In Stock |
|
$2.3500 / $2.9900 | Buy Now |
DISTI #
SAMD20E18A-AU
|
TME | IC: ARM microcontroller, TQFP32, 1.62÷3.63VDC, Ext.inter: 16 Min Qty: 1 | 244 |
|
$3.5800 / $4.0800 | Buy Now |
|
Ameya Holding Limited | IC: ARM microcontroller, SRAM: 32kB, Flash: 256kB, TQFP32 | 58 |
|
RFQ | |
|
NAC | 32TQFP Industrial Temp, GREEN,1.6-3.6V,4 - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$2.6700 / $3.2200 | Buy Now |
Part Details for ATSAMD20E18A-AU
ATSAMD20E18A-AU CAD Models
ATSAMD20E18A-AU Part Data Attributes:
|
ATSAMD20E18A-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20E18A-AU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | ||
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20E18A-AU
This table gives cross-reference parts and alternative options found for ATSAMD20E18A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20E18A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD20E18A-AFT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E18A-AU vs ATSAMD20E18A-AFT |
SAMD20E18A-ANT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E18A-AU vs SAMD20E18A-ANT |
SAMD20E18A-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E18A-AU vs SAMD20E18A-AN |