Part Details for ATSAMD20E17A-MUT by Microchip Technology Inc
Overview of ATSAMD20E17A-MUT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMD20E17A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6405
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20E17A-MUT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2900 | Buy Now |
DISTI #
ATSAMD20E17A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$2.2200 / $2.6900 | Buy Now |
DISTI #
ATSAMD20E17A-MUT
|
Avnet Americas | MCU 32-bit SAM D20E ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin QFN T/R - Tape and Reel (Alt: ATSAMD20E17A-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.2200 / $2.6900 | Buy Now |
DISTI #
556-ATSAMD20E17A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
DISTI #
ATSAMD20E17A-MUT
|
Microchip Technology Inc | 32QFN IND TEMP, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-04-08 RoHS: Compliant pbFree: Yes |
4232 Alternates Available |
|
$1.9400 / $2.6900 | Buy Now |
|
Future Electronics | ARM Cortex-M0+ series Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 32-lead QFN - -40° to 85°C - Tape&Reel | 0 |
|
$2.1800 / $6.1200 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 32QFN | 4232 |
|
RFQ | |
|
NAC | 32QFN IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.3600 / $2.9100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 64520 |
|
RFQ |
Part Details for ATSAMD20E17A-MUT
ATSAMD20E17A-MUT CAD Models
ATSAMD20E17A-MUT Part Data Attributes:
|
ATSAMD20E17A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20E17A-MUT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | ||
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |